Overview of DCM3623T75H31C2T00 by Vicor Corporation
The DCM3623T75H31C2T00 is a high-performance DC-DC regulated power supply module that offers a single output and is capable of delivering 320 watts of power. This hybrid component is housed in a 9-pin package, specifically engineered to support a variety of demanding applications. Manufactured by Vicor Corporation, the part incorporates advanced technology for efficient power conversion from a nominal input voltage of 48V to an output of 28V, with capabilities to adjust output voltage between 16.8V and 30.8V, catering to a wide range of power requirements.
This power module stands out due to its robust packaging and high reliability, indicated by its operating temperature range up to 93°C and a raw input voltage flexibility from 36V to a maximum of 75V. Noteworthily, the module adheres to industry standards such as RoHS and REACH compliance, signaling its suitability for global use in various electronic circuits and systems. As of the current writing, the factory lead time for this part is reported as 32 weeks, which implies a consideration for planning in the supply chain management of electronics production.
Industry Applications for DCM3623T75H31C2T00
- Energy and Power Systems: The high-efficiency profile and substantial power output could make the DCM3623T75H31C2T00 suitable for integrating into power conditioning and distribution units used in energy storage systems. This might involve smoothing out voltage fluctuations and providing stable power supplies to critical infrastructure.
- Transportation and Logistics: In electric vehicle charging stations, the power supply module could potentially be used to manage power transfers from the grid to the vehicle efficiently. Its high input voltage range and thermal performance are critical for such demanding environments.
- Renewable Energy: Solar power inverters or wind energy converters might incorporate this module due to its capability to handle variable output voltages, essential for converting renewable sources to usable power. Its temperature resilience and energy efficiency are advantageous for outdoor renewable energy applications.
This module’s application in industries like automotive or medical systems would need a thorough review for specific standards such as AEC-Q100 for automotive or appropriate certifications for medical applications, which are not specified for this particular part. It is crucial for engineering and design teams to conduct detailed analysis and verification to ensure compliance with industry standards and efficacy in specific applications. Please note, these examples are conceptual and illustrative, provided to spur ideas in the scope of potential applications.
About Vicor Corporation
Vicor Corporation specializes in manufacturing high-performance power modules that cater to a broad market segment, including industrial, automotive, and information technology equipment. Its products, especially within the Power Supply Modules subcategory, demonstrate a commitment to innovation through continuous improvement of power density and conversion efficiency. DCM3623T75H31C2T00 is an example of Vicor’s dedication to developing power solutions that offer flexibility, robustness, and high standards in terms of regulatory compliance and environmental suitability.
Where to Find DCM3623T75H31C2T00 by Vicor Corporation
For procurement of the DCM3623T75H31C2T00, it is advisable to utilize resources like findchips.com to verify current availability, stock levels, and pricing from multiple distributors. Historically, vendors such as Avnet Abacus, Mouser Electronics, Avnet Americas, and DigiKey have listed this part. Due to dynamic changes in stock and distributor channels, checking through our site ensures you have up-to-date information and can make an informed purchase decision, alongside exploring other similar parts within the Power Supply Modules category offered by Vicor Corporation or alternative manufacturers.