DE09S064TLF by Amphenol Communications Solutions

Overview of DE09S064TLF by Amphenol Communications Solutions

The DE09S064TLF is a D-Sub cable connector designed as a 9-way receptacle, specifically engineered for a variety of electronic applications. This part is classified under the D Type Connectors subcategory and is manufactured by Amphenol Communications Solutions. The connector features a standard design with nine contact positions, which allows for multiple connections, making it suitable for diverse technological environments.

The DE09S064TLF is notable for its robust steel body, which ensures durability and reliable performance. Its dimensions include a body breadth of 0.479 inches, a body depth of 0.238 inches, and a body length of 1.198 inches. This connector employs solder cup termination, facilitating a straightforward installation process. It conforms to RoHS standards, indicating compliance with regulations concerning hazardous substances.

This part features a contact resistance of 10 mΩ and insulation resistance of up to 5,000,000,000 ohms, showcasing its high-level performance in minimizing electrical noise and ensuring reliable conductivity. The operating temperature range spans from -55 °C to 125 °C, making it suitable for environments that might expose it to extreme temperatures. The D Type Connectors category encompasses various connectors like the DE09S064TLF that are designed for specific tasks and environments.

Industry Applications for DE09S064TLF

The versatility of the DE09S064TLF positions it for potential use across several industries. Below are some illustrative applications:

  • Security and Surveillance: This connector might be used in surveillance systems where reliable and secure connections are essential. It could connect cameras with control panels, enabling the transmission of video data effectively.
  • Audio and Video Systems: DE09S064TLF could potentially serve in audio/video equipment, enabling connection between various components such as mixers and amplifiers. Its nine-pin configuration may support multiple audio channels, providing flexibility in system design.
  • Aerospace and Defense: In circumstances where military and aerospace standards are critical, this connector might be integrated into systems for communication, navigation, or control applications, assuming compliance with relevant standards.
  • Medical Imaging: The DE09S064TLF could be employed in medical imaging devices, where it might assist in connecting different imaging components. Given its stable electrical properties, it could potentially enhance the reliability of medical imaging technologies.
  • Transportation and Logistics: This connector could find applications in transport vehicles, possibly linking sensors and monitoring equipment that provide critical data for operational efficiency.

It is important to note that these potential industry applications are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to confirm adherence to industry standards and specific application requirements.

About Amphenol Communications Solutions

Amphenol Communications Solutions is a well-recognized manufacturer in the field of connectors, specializing in a diverse range of interconnect solutions. They are known for their expertise in producing high-quality D Type Connectors, including the DE09S064TLF and other similar parts.

In addition to the DE09S064TLF, Amphenol manufactures several other connectors that serve a wide array of applications across various sectors. Their commitment to quality and innovation enables them to provide solutions that meet the demands of modern technology. The components they offer, including D-subminiature connectors, have been integral in advancing connectivity in numerous industries.

Research Price and Stock for DE09S064TLF by Amphenol Communications Solutions on Findchips.com

For those interested in acquiring the DE09S064TLF, it is advisable to research stock and pricing information at Findchips. This platform provides insights into availability and cost, ensuring that procurement professionals can make informed decisions. The subcategory of this connector, D Type Connectors, can also be explored for alternate parts offered by Amphenol Communications Solutions or other manufacturers.

This part has historically been available at distributors such as Master Electronics, TME, Onlinecomponents.com, Future Electronics, DigiKey, and Newark. However, it is essential to check Findchips for current stock levels and pricing, as availability may vary.

Compare pricing for DE09S064TLF and other D Type Connectors / Connectors at findchips.com

For more information on the DE09S064TLF and to explore other D Type Connectors, visit Findchips.com to compare pricing and availability.