Overview of DE11XRA470KN4AN01F by Murata Manufacturing Co Ltd.
The DE11XRA470KN4AN01F is a ceramic capacitor characterized by a capacitance value of 47 picofarads and a rated AC voltage of 250 volts. Notably, it is designed for through-hole mounting and is packaged in a disk form with radial leads, which facilitates its integration into a broad range of electronic circuits. This part is provided in an ammo pack packaging typical for bulk components, optimizing the handling and assembly processes in manufacturing environments.
Manufactured by Murata Manufacturing Co Ltd., this capacitor falls under the safety class X1/Y1, indicating its appropriateness for applications that require stringent safety standards. The item features a ceramic dielectric material and exhibits a multilayer structure, enhancing its reliability and performance. With an operating temperature range from -40 °C to +125 °C and a temperature coefficient of -1000/+350 ppm/°C, this component ensures stable performance under varying environmental conditions. This part has a lead time of 10 weeks as of the current writing, which is critical for planning and scheduling in production contexts.
Industry Applications for DE11XRA470KN4AN01F
The DE11XRA470KN4AN01F could potentially find application across a diverse range of industries due to its electrical characteristics and robust safety features. Here are a few example industries and why this part could be a fit:
- Consumer Electronics: In devices such as power supply circuits in TVs and audio equipment, the high voltage rating and safety class could be crucial for ensuring safety and functionality.
- Industrial Automation: It might be used in control circuits within industrial equipment. The wide operating temperature range and the robustness provided by its ceramic multilayer structure make it suitable for factories with harsher environments.
- Telecommunications: Within networking hardware where stability and tolerance are necessary, this capacitor’s specification for temperature fluctuation could ensure signal integrity.
- Computing and Data Storage: Use in power supplies and filters within computing infrastructure where stable capacitive values at varying temperatures are essential for reliable operation.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a leading global manufacturer of electronic components, particularly noted for its extensive range of capacitors, including Ceramic Capacitors. The company’s products are known for their reliability, precision, and innovation, developed from advanced materials technology and mass production capability. Murata’s commitment to R&D and high-quality manufacturing processes ensures that their components, like DE11XRA470KN4AN01F, consistently meet the stringent requirements of diverse technological solutions. Murata produces various capacitors that are similar to DE11XRA470KN4AN01F, featuring different capacitances, voltage ratings, and packaging styles to cater to a broad spectrum of electrical and electronic applications.
Where to Find DE11XRA470KN4AN01F by Murata Manufacturing Co Ltd
To acquire the DE11XRA470KN4AN01F or similar Ceramic Capacitors, one can search them on findchips.com. Findchips.com offers real-time pricing, availability details, and direct links to distributor inventories. Historically, distributors like Avnet, Quest Components, Bristol Electronics, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey have stocked this part. However, for updated availability and pricing, checking findchips.com is advised. This platform also allows for the comparison of specifications and prices between different distributors, thus supporting informed purchasing decisions in industrial procurement.