Overview of DE1E3KX222MN4AN01F by Murata Manufacturing Co Ltd.
The DE1E3KX222MN4AN01F is a Ceramic Capacitor characterized by its specific configurations designed for safety applications. With a capacitance value of 0.0022 µF and a radial leaded package, this capacitor offers a voltage rating suitable for both X1 and Y1 classes at 440 VAC and 250 VAC respectively. The product features a tolerance of ±20%, operates within a temperature coefficient of -55 to +20% ppm/°C, adheres to the temperature range from -40 °C to +125 °C, and is RoHS compliant. Among its notable attributes, it supports through-hole mounting and comes as a multilayered ceramic capacitor.
Murata Manufacturing Co Ltd has designed this capacitor with safety considerations prominent, meeting safety classifications essential in various industrial applications. Its physical enclosure is radial leaded, ensuring compatibility with traditional PCB designs. From a compliance point of view, DE1E3KX222MN4AN01F is REACH and RoHS compliant, reflecting Murata’s commitment to environmental safety standards. Additional features of this product include its operation under a “Not Recommended” part life cycle status, suggesting potential alternatives or updated replacements may need to be considered for new designs.
Industry Applications for DE1E3KX222MN4AN01F
Capacitors like DE1E3KX222MN4AN01F find their use in various high-stakes industries where reliability and compliance to safety are crucial. The following are conceptual applications; therefore, they require thorough verification and suitability analysis for specific industry standards and application needs:
- Industrial Automation: In potentially hazardous industrial environments where stability and failure safety are paramount, the safety capacitor like DE1E3KX222MN4AN01F could potentially find applications in control systems and safety-relevant circuits.
- Consumer Electronics: The use of this capacitor might be implemented in power supply circuits within various consumer electronics where safety standards are important, potentially extending to devices like televisions and home appliances that require certification for overvoltage and transient suppression.
- Healthcare: While direct applications in invasive medical devices are unlikely without specific medical-grade certifications, DE1E3KX222MN4AN01F could potentially find applications in non-invasive medical equipment. Its reliable operating temperature ranges and safety classifications may permit its usage in devices requiring stable capacitor performance.
- Telecommunications: Capacitors of this type, being integral for managing voltage and signal integrity, might be likely candidates for circuit designs that require reliable component performance, potentially including telecommunications infrastructure and internet of things (IoT) devices.
It’s crucial to note that these potential applications are illustrative and necessitate comprehensive engineering analysis and conformity to specific industry protocols before implementation.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. stands out in the realm of electronic components production, particularly renowned for its advances in Ceramic Capacitors. The company focuses on developing components that integrate advanced material technologies and precision engineering, making it a leading supplier for a host of applications across various industries. Capacitors like DE1E3KX222MN4AN01F exemplify Murata’s commitment to quality and safety, reflecting innovations that cater to demanding environments and stringent regulations. Furthermore, Murata offers a range of capacitors that serve diverse functionalities across electronic sectors, ensuring reliability and technological integrity.
Where to Find DE1E3KX222MN4AN01F by Murata Manufacturing Co Ltd
To locate DE1E3KX222MN4AN01F, a detailed search on FindChips.com is recommended, where real-time availability and pricing from various distributors can be compared efficiently. Historically, this part has been available through distributors such as TTI, Mouser Electronics, Future Electronics, and Avnet. While this provides an indication of the part’s distribution network, actual stock levels and current pricing should be verified on findchips.com. Furthermore, for alternatives to DE1E3KX222MN4AN01F, the same platform can be leveraged to explore other Ceramic Capacitors offered by Murata or different manufacturers.