Overview of DE1E3KX472MA4BN01F by Murata Manufacturing Co Ltd.
The DE1E3KX472MA4BN01F is a radial-leaded ceramic capacitor designed to support stringent applications that involve high voltage and temperature fluctuations. This capacitor boasts a capacitance of 0.0047 µF with a tolerance range of ±20%. It operates efficiently across a temperature range from -40 °C to 125 °C, equipped with a temperature coefficient of -55/+20% ppm/°C, making it robust for variegated environmental conditions.
This Ceramic Capacitor features a diameter of 12 mm and a height of 7 mm, configured for through-hole mounting which is preferred for applications requiring strong mechanical bonds between the board and the component. The lead spacing is 10 mm, conducive to standard PCB layouts. Its construction is halogen-free and adheres to the RoHS and REACH compliance, highlighting Murata’s commitment to environmentally safe and sustainable manufacturing practices. Importantly, the DE1E3KX472MA4BN01F is classified under safety class X1/Y1, making it suitable for applications where safety is paramount.
Industry Applications for DE1E3KX472MA4BN01F
The attributes and capabilities of the DE1E3KX472MA4BN01F potentially make it well-suited for a range of industry applications, where the operation within harsh environments or the requirement for stable electrical characteristics are imperative. The applications it is commonly seen in would include:
- Telecommunications: In telecommunications equipment, stability across a wide range of temperatures is crucial. Capacitors like the DE1E3KX472MA4BN01F could potentially be used in telecommunication exchanges and transceiver units where stability and reliability are crucial under varying environmental conditions.
- Consumer Electronics: This capacitor might be used in home appliances and entertainment devices that require voltage regulation and interference suppression features provided by the specifications of this particular capacitor.
- Automotive: Given that it meets safety class X1/Y1 requirements, it could be suited for applications within automotive electronics where rigorous safety standards are necessary, especially in electric vehicle power systems or in safety-critical components like airbag sensors.
- Industrial Automation: For industrial automation systems, where machinery must operate under both high voltage conditions and in potentially varying temperatures, a capacitor like DE1E3KX472MA4BN01F could enhance system reliability and safety.
Note that these suggestions are conceptual and require thorough analysis and verification by design and engineering teams to ensure compliance with specific industrial standards and application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a global leader in the design and manufacture of electronic components, notably excelling in the realm of Ceramic Capacitors. The company is renowned for its innovation in multi-layer ceramic capacitor (MLCC) technology and is one of the largest manufacturers of ceramic capacitors globally. Murata capacitors, including the DE1E3KX472MA4BN01F, are known for their reliability, precise engineering, and suitability across various sectors including healthcare, automotive, and consumer electronics. Their comprehensive range demonstrates a commitment to advancements in electronic component technology, reinforcing their status as an industry staple.
Where to Find DE1E3KX472MA4BN01F by Murata Manufacturing Co Ltd
For procurement professionals and engineers looking to source the DE1E3KX472MA4BN01F, it is advisable to utilize platforms like findchips.com. At findchips.com, you can find comprehensive listing of available inventory from multiple distributors worldwide. Historically, this part has been available from distributors such as Avnet Asia, Avnet Abacus, TME, TTI, Quest Components, Future Electronics, and Avnet Americas. However, inventory levels and pricing fluctuate, so checking the current stock and pricing information on findchips.com is recommended.
Additionally, through Ceramic Capacitors category on findchips.com, alternative parts from Murata Manufacturing Co Ltd or other manufacturers can be explored, allowing for flexibility in sourcing components when designing or maintaining technology solutions.