DE1E3RA222MN4AN01F by Murata Manufacturing Co Ltd

Overview of DE1E3RA222MN4AN01F by Murata Manufacturing Co Ltd.

The DE1E3RA222MN4AN01F is a Ceramic Disc Capacitor with a capacitance of 2200pF and a rated AC voltage of 250V. Manufactured by Murata Manufacturing Co Ltd, this component is specifically designed for safety applications with its X1/Y1 class rating which makes it suitable for line-to-ground (between “live” and “earth” or “live” and “neutral”) use. It features radial leads and is encased in a disc-shaped package measuring 9 mm in diameter and height, and 4 mm in width.

Some of the noteworthy characteristics of DE1E3RA222MN4AN01F include its tolerance range, which is marked at ±20%, and a dielectric material of Ceramic which ensures stability and reliability in its function. This component operates effectively over a wide temperature range from -40°C to +125°C, suited for diverse environmental conditions.

Making it further desirable for global use, DE1E3RA222MN4AN01F complies with various regulatory standards including RoHS, REACH, and is categorized under ECCN EAR99 for export. Its safety and environmental adherence make it a dependable choice for applications demanding high safety and compliance standards.

Industry Applications for DE1E3RA222MN4AN01F

This ceramic capacitor could potentially find its applications across a variety of industries due to its robust environmental compliance and safety characteristics. Below are some industries where it might be particularly useful:

  • Consumer Electronics: This capacitor could potentially be used in consumer electronics where reliability and safety are crucial, especially in power supply circuits of home appliances and safety-regulated devices.
  • Industrial Automation: In industrial settings, the ability to withstand higher temperatures and its compliance with safety standards might make it ideal for automation machinery and safety control systems.
  • Telecommunications: Given its robust operational temperature range and safety features, it could be used in telecommunications infrastructures, particularly in equipment subjected to environmental stresses and requiring consistent performance.
  • Computing and Data Storage: DE1E3RA222MN4AN01F’s reliability and tolerances might make it suitable for power supplies in computing and storage devices, ensuring stability and safety in sensitive electronic set-ups.
  • Aerospace and Defense: The wide temperature range and compliance with safety standards also make it fit for aerospace applications, although specific aerospace or military standards compliance would be required for use in critical missions or hardware.

Note that these potential industry applications are conceptual and should be validated by engineering and design teams for adherence to specific industry standards and application requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. specializes in the design and manufacturing of electronic components, with a prominent focus on Ceramic Capacitors. Murata’s ceramic capacitors are well-regarded for their quality and reliability, catering widely to consumer electronics, automotive, and industrial applications among others. Specifically, in the context of ceramic capacitors, Murata produces a diverse array covering various forms such as multilayer ceramic capacitors (MLCCs), single-layer ceramic capacitors, and specialized safety capacitors like the DE1E3RA222MN4AN01F.

The manufacturer employs cutting-edge technology and adheres to stringent quality controls, ensuring its products meet global environmental and safety standards. Murata’s commitment to innovation in ceramic capacitors is evident in its extensive product lineup and its reputation for high-performing, resilient components.

Where to Find DE1E3RA222MN4AN01F by Murata Manufacturing Co Ltd

To source the DE1E3RA222MN4AN01F, you can navigate to our website findchips.com. Here, you can check current stock levels, find extensive product details, and compare prices from various distributions. This capacitor has historically been available at distributors such as Chip1Stop, Avnet, Mouser Electronics, and DigiKey, among others. However, for the most up-to-date information, directly visit the product page on our website. Additionally, you can also explore other Ceramic Capacitors that might suit different needs by Murata Manufacturing or other manufacturers.

Compare pricing for DE1E3RA222MN4AN01F and other Ceramic Capacitors / Capacitors at findchips.com