DE2E3SA103MA3BT02F by Murata Manufacturing Co Ltd

Overview of DE2E3SA103MA3BT02F by Murata Manufacturing Co Ltd.

The DE2E3SA103MA3BT02F is a ceramic capacitor that plays a crucial role in various electronic circuits by providing a stable capacitance of 0.01 µF (or 10,000 pF) with a capacitance tolerance of ±20%. It is part of the De2 Series by Murata Manufacturing Co Ltd., known for its quality and reliability in capacitor technology. This specific capacitor falls under the Ceramic Capacitors subcategory and features a suppression class of X1/Y2.

From an electrical performance perspective, the DE2E3SA103MA3BT02F has voltage ratings of 300V for X and 250V for Y, making it suitable for varied applications within its rated specifications. This part operates efficiently over a broad temperature range, with a minimum operating temperature of -25°C and a maximum of 85°C. It is important to note that this capacitor is compliant with RoHS regulations, indicating that it meets environmental standards for hazardous substances.

Additional specifications of the DE2E3SA103MA3BT02F include a radial leaded package style with a diameter of 15 mm and a height of 5 mm. The capacitor features two terminals and is designed for through-hole mounting, providing flexibility in how it can be integrated into electronic systems. Its unique dielectric material of ceramic and a temperature coefficient characteristic of -55/+20% ppm/°C enhance its performance stability across temperature variations.

This part has an active life cycle status, indicating it is currently in production. The factory lead time, as of the current writing, is approximately 10 weeks, making it critical to consider lead times when planning designs and procurement.

Industry Applications for DE2E3SA103MA3BT02F

The DE2E3SA103MA3BT02F could potentially find applications across a variety of industries due to its electrical characteristics and compliance with international standards. Here are several industry applications where this capacitor might be utilized:

  • Internet of Things (IoT): The DE2E3SA103MA3BT02F might serve as a filtering capacitor in IoT devices, ensuring stable operation while reducing noise. Its compact size and radial leaded design could facilitate integration into consumer electronics, such as smart home devices or wearables.
  • Automotive: In automotive applications, the capacitor might be involved in power management systems or safety circuits, particularly if it meets specific automotive standards. The suppression class X1/Y2 indicates potential use in AC applications, which could be essential in automotive electrical systems.
  • Telecommunications: The stability and reliability characteristics of the DE2E3SA103MA3BT02F could make it suitable for telecommunications equipment. It might be used in signal processing or filtering applications, where consistent performance over a range of conditions is crucial.
  • Consumer Electronics: This part could potentially be employed in various consumer electronic devices, like audio systems or digital cameras, where its capacitance and voltage rating would support effective operational performance while ensuring minimal signal degradation.
  • Medical Imaging: If this capacitor meets certain compliance standards, it might find applications in medical imaging devices. Its stability over a range of temperatures and voltages is essential in maintaining the precision required in sensitive medical equipment.

These potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to specific application requirements and industry standards.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is recognized as a leader in the development and production of capacitors, including a wide range of ceramic capacitors. The company specializes in innovative electronic components that cater to various industries, providing solutions that meet specific electrical performance and environmental criteria.

The DE2E3SA103MA3BT02F falls within their diverse product offerings. Murata emphasizes quality and reliability, with their ceramic capacitors often used in critical applications across different sectors. Along with similar parts, Murata’s portfolio includes capacitors with various capacitance values, voltage ratings, and configurations, catering to the evolving demands of modern electronics.

Where to Find DE2E3SA103MA3BT02F by Murata Manufacturing Co Ltd

To purchase the DE2E3SA103MA3BT02F, it is advisable to visit findchips.com. This site offers a comprehensive overview of available stock, pricing, and various distributors. Historical availability has been noted at various distributors, including Chip1Stop, Avnet Abacus, TME, and DigiKey. However, please check findchips for the most current stock levels and pricing information to ensure timely procurement.

Compare pricing for DE2E3SA103MA3BT02F and other Ceramic Capacitors / Capacitors at findchips.com