DE2F3KY103MN3AM02F by Murata Manufacturing Co Ltd

Overview of DE2F3KY103MN3AM02F by Murata Manufacturing Co Ltd.

The DE2F3KY103MN3AM02F is a ceramic capacitor that features a capacitance value of 0.01 µF, making it suitable for various applications requiring this specific capacitance. It operates at a rated AC voltage of 250 V, classified under safety class X1/Y2. This part is designed with a dielectric material composed of ceramic, which is known for its reliability and temperature stability in electronic applications. With a tolerance of ±20%, it provides a balance between performance and flexibility in circuit design.

In terms of physical specifications, the capacitor has a radial leaded configuration and adheres to a size code of 5520, with dimensions of 14 mm in diameter and height. It is designed for through-hole mounting, making it suitable for a variety of PCB layouts. The DE2F3KY103MN3AM02F also features a temperature coefficient marked as F, indicating a variation of -80/+30 ppm/°C. This specification is crucial for applications sensitive to temperature changes.

It’s important to note that the DE2F3KY103MN3AM02F is marked as obsolete in its product lifecycle, meaning that it may gradually become harder to source over time. It is compliant with RoHS and REACH regulations, thus ensuring its environmental safety in electronic manufacturing. As of the current writing, this part is observed to have a Pb-free code, indicating that it contains no lead, which is necessary for modern electronic applications that emphasize sustainability.

Industry Applications for DE2F3KY103MN3AM02F

The DE2F3KY103MN3AM02F might serve various industries due to its electrical characteristics and physical design. Below are a few potential applications:

  • Telecommunications: The DE2F3KY103MN3AM02F could be utilized in communication devices that require stable performance under fluctuating temperatures. Applications such as routers, modems, and cellular communication equipment might potentially leverage this capacitor for filtering and decoupling purposes.
  • Consumer Electronics: This capacitor type might be found in devices like televisions, gaming consoles, or audio systems, where it aids in the stabilization of power supply circuits. Its compact size and ease of mounting could make it a suitable choice for various consumer electronic designs.
  • Aerospace and Defense: If the DE2F3KY103MN3AM02F meets specific military standards, it could potentially be used in aerospace electronics where reliability is paramount. Components in flight control systems, navigation devices, or communication systems may benefit from its temperature range and stability.
  • Industrial Automation: In factories or automated settings, this capacitor might play a role in machinery control systems, where it could help suppress electromagnetic interference, ensuring that the machinery operates smoothly without unexpected disruptions.
  • Automotive Electronics: If the part meets automotive standards, it could be utilized in automotive applications, potentially for power supply filtering in infotainment systems or in safety systems where reliable operation is essential.

These potential industry applications are only conceptual and illustrative, requiring analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Similar ceramic capacitor types could also be observed in these sectors, potentially leading to the development of diverse end products.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a prominent manufacturer in the field of electronic components, with a strong emphasis on capacitors, specifically ceramic capacitors such as the DE2F3KY103MN3AM02F. The company is known for its innovative approach in designing capacitors that meet contemporary market demands. Murata offers a wide range of capacitors characterized by enhanced performance, compact size, and environmental compliance, allowing them to cater to the needs of various industries.

In the realm of ceramic capacitors, Murata has developed numerous similar parts to the DE2F3KY103MN3AM02F, providing engineers and designers with options that might suit different applications in fields ranging from consumer electronics to industrial automation. The combination of factors such as dielectric material properties, temperature stability, and compact mounting options illustrates Murata’s commitment to quality and performance in its products.

Where to Find DE2F3KY103MN3AM02F by Murata Manufacturing Co Ltd

For those interested in sourcing the DE2F3KY103MN3AM02F, it is advisable to use findchips.com for the most accurate and current inventory levels and pricing. You can explore the options for Ceramic Capacitors, which also might lead to alternative parts offered by Murata Manufacturing Co Ltd or other manufacturers that could serve similar functionalities.

The DE2F3KY103MN3AM02F has historically been available through several distributors, including:

  • Win Source Electronics
  • ComSIT Europe
  • Avnet Abacus

However, current stock levels and pricing should be verified directly at findchips.com.

Compare pricing for DE2F3KY103MN3AM02F and other Ceramic Capacitors at findchips.com