Overview of DESD5V0U1BA-7 by Diodes Incorporated
The DESD5V0U1BA-7 is a transient voltage suppressor diode characterized by a 5V reverse standoff voltage (V(RWM)) and bidirectional protection. This component is encapsulated in a silicon diode with a single element configuration, making it suitable for a variety of protection applications. It comes packaged in a small outline, SOD-323 format, typical for surface mount technology, and is supplied on tape and reel which facilitates automated assembly processes.
Manufactured by Diodes Incorporated, this transient suppressors category part is designed to protect sensitive electronic equipment from electrostatic discharges and voltage spikes while maintaining a low capacitance. The part features a maximum breakdown voltage of 9.5 V and a minimum of 5.5 V, can handle a peak pulse power of 250 mW, and operates within a temperature range of -65 °C to 150 °C. Notably, the DESD5V0U1BA-7 complies with high industry standards and certifications, including RoHS, REACH, and IEC-61000-4-2, 4-5 for ESD and transient protection.
Industry Applications for DESD5V0U1BA-7
The transient suppressors‘ primary role is to safeguard circuits by clamping excessive transient voltages to a safe level before they can damage sensitive components. The DESD5V0U1BA-7, with its specific properties, is particularly well-suited to various high-tech industry applications. It is important to note that these applications are conceptual and should be validated by engineering teams for specific use cases.
- Telecommunications: This industry relies heavily on maintaining the integrity of signal and communication lines. Devices like DESD5V0U1BA-7 could potentially be used in protecting network interfaces or telecommunication equipment from voltage spikes caused by lightning or other surges.
- Consumer Electronics: Any device with an interface that might be exposed to ESD could benefit from this diode. It might protect smartphones, computers, and other personal devices by clamping potentially harmful voltage spikes.
- Computing and Data Storage: Servers and storage devices could use such diodes to prevent data corruption or hardware damage due to electrostatic discharges during routine operations or maintenance.
- Automotive: As electronic systems become more integrated into automotive technology, components like DESD5V0U1BA-7 could potentially be used to protect sensitive automotive electronics such as ECUs and sensors from transients induced by the vehicle’s electrical system or external sources.
Please note, while DESD5V0U1BA-7 might serve effectively in these scenarios, verification through testing and compliance checks is crucial in each specific application.
About Diodes Incorporated
Diodes Incorporated is a leading manufacturer in the semiconductor market, known for its high-quality standards and diverse product portfolio which includes diodes, rectifiers, transistors, MOSFETs, protection devices, functional specific arrays, single gate logic, amplifiers and comparators, Hall-effect and temperature sensors. When it comes to transient suppressors, Diodes Incorporated offers a range of solutions, including the DESD5V0U1BA-7, which are renowned for their reliability and performance in circuit protection.
Where to Find DESD5V0U1BA-7 by Diodes Incorporated
To find the DESD5V0U1BA-7 for procurement, findchips.com is an excellent resource. Here, you can also explore alternative Transient Suppressors that might be offered by Diodes Incorporated or other vendors. Historically, distributors like Avnet Asia, Sensible Micro Corporation, TME, Quest Components, Future Electronics, Mouser Electronics, and Avnet Americas have stocked this part, but always confirm current availability and pricing through Findchips for the most accurate information.