DF10S by onsemi

Overview of DF10S by onsemi

The DF10S is a single-phase bridge rectifier designed to handle a repetitive peak reverse voltage of 1kV and an average forward current of 1.5A. Its case is styled as an SDIP (Small Outline Diode Integrated Package) with 4 pins, and a maximum forward voltage of 1.1V. Notably, this component is RoHS compliant, supporting the global move towards environmentally safer electronics.

Manufactured by onsemi, the Bridge Rectifier Diodes like DF10S are crafted from silicon, offering essential qualities like high durability and performance efficiency in rectification operations. This diode’s ability to support up to 50A in non-repetitive peak forward current highlights its robust handling capacity for sudden surges, making it suitable for a variety of demanding applications. Additionally, it can operate within a wide temperature range from -55°C to +150°C, ensuring reliability across diverse environmental conditions.

Industry Applications for DF10S

The DF10S may find usage in a multitude of industries due to its versatile specifications. It should be noted that the potential industry applications listed here are conceptual and should be further analyzed and verified by engineering teams for compliance with specific standards and requirements:

  • Consumer Electronics: Devices such as desktops, laptops, and televisions could potentially use the DF10S for power supply rectification. Its low forward voltage and high reverse voltage are well-suited for moderating voltage fluctuations in such devices.
  • Computing and Data Storage: In servers and data centers, maintaining power integrity is crucial. The DF10S might be used in power management modules to ensure consistent performance under varying load and input conditions.
  • Telecommunications: Telecom equipment often requires stable and efficient power management systems. The DF10S could be used here to manage the rectification process in power supplies for routers and switches.
  • Industrial Automation: Automated machinery and industrial controls require robust components that can withstand high voltages and currents, where DF10S might be included to manage power rectification tasks.
  • Electronic Manufacturing: During the production of circuit boards and electronic devices, DF10S can be utilized in the testing and power supply units, benefitting from its temperature resilience and efficiency in converting AC to DC power.

The suitability of DF10S for these applications is only illustrative and requires comprehensive validation for each specific scenario by qualified professionals.

About onsemi

onsemi is well-regarded in the semiconductor industry, particularly in the development and manufacturing of various diode technologies, including the Bridge Rectifier Diodes. Their products, such as DF10S, are designed to meet diverse application needs, from basic commercial uses to complex industrial systems. onsemi focuses on innovative semiconductor solutions that drive better energy efficiency, which resonates with the growing global demand for sustainable technology. onsemi’s dedication to quality and sustainability is mirrored in the RoHS compliance and extensive operational temperature ranges of their products, making them a preferred choice in various sectors.

Where to Find DF10S by onsemi

To source the DF10S, findchips.com offers a comprehensive platform to check real-time availability across numerous distributors. Historically, it has been stocked by distributors such as New Advantage Corporation, LCSC, EBV Elektronik, and Mouser Electronics. However, inventory levels and pricing are subject to change, and thus it is recommended to use findchips.com to obtain the latest information.

Additionally, for those seeking alternatives to DF10S or wanting to compare different Bridge Rectifier Diodes, findchips.com provides access to a wide range of options from onsemi and other manufacturers, ensuring the best match for specific requirements.

Compare pricing for DF10S and other Bridge Rectifier Diodes at findchips.com