Overview of DF10S-E3/77 by Vishay Intertechnologies
The DF10S-E3/77 is a single-phase bridge rectifier diode with a maximum repetitive peak reverse voltage of 1000V and an output current of 1A. It is designed using silicon as the diode element material which aids in efficiency and reliability. Fabricated in a miniature, plastic DFS case, the component encompasses four pins and offers a forward voltage maximum of 1.1V, managing to maintain performance under a broad temperature range from -55 °C to 150 °C.
Manufactured by Vishay Intertechnologies, this component is RoHS compliant, which ensures that it conforms to European Union standards by restricting the use of certain hazardous substances in electrical and electronic equipment. The part is surface-mount, enabling more compact and dense PCB layouts. Notably, the DF10S-E3/77 has moisture sensitivity level 1, indicating its robustness against moisture-induced damage during installation. Despite its powerful specifications, it is not qualified under any industry-specific qualification standards but is recognized under UL.
The device’s quick time to reflow at peak temperature, 30 seconds at a maximum of 250°C, and features such as breakdown voltage minimally marked at 1000V, make it adaptable for numerous applications. Please note, as of the current writing, the factory lead time for this part is approximately 18 weeks and 3 days.
Industry Applications for DF10S-E3/77
Given its specifications, the DF10S-E3/77 could potentially be utilized in a variety of fields. However, it is important to confirm that it adheres to specific standards and requirements for each application it’s being considered for. The potential industry applications explored below are conceptual/illustrative and require analysis and verification by engineering and design teams.
- Consumer Electronics: The Bridge Rectifier Diodes like these might be used in power supply units within various gadgets, potentially ensuring effective power conversion from AC to DC in compact spaces.
- Telecommunications: Equipment such as broadband modems, which require stable and efficient power management systems, could potentially use these diodes to manage power flows, ensuring proper functionality even under varying loads and supply conditions.
- Industrial Automation: Automation machinery requires rigorous power management for sensors and actuators. The high-temperature resistance and robust moisture sensitivity make these diodes potentially suitable for such environments.
These are illustrative potential applications and should be verified for specific adherences and requirements in real-world settings.
About Vishay Intertechnologies
Vishay Intertechnologies is a significant player in the manufacturing and design of electronic components, including a broad array of Bridge Rectifier Diodes. Known for rigorous standards in engineering and production, Vishay provides components like the DF10S-E3/77, which are integral in various electronic applications due to their reliability and performance across a wide range of operating conditions. Vishay’s portfolio includes various diodes that cater to needs ranging from basic rectification to complex power management systems, demonstrating their commitment to quality and versatility in component manufacturing.
Where to Find DF10S-E3/77 by Vishay Intertechnologies
The DF10S-E3/77 can be procured via several distributors, including Wuhan P&S, EBV Elektronik, Chip1Stop, Avnet Asia, and Mouser Electronics, among others. However, stock levels and competitive pricing can be best accessed through findchips.com. This site not only provides current availability and pricing from multiple sources but also offers alternatives in the category of Bridge Rectifier Diodes from Vishay Intertechnologies and other manufacturers, ensuring you can make the most informed purchasing decisions.