Overview of DF11-4DP-2DS(24) by Hirose Electric Co Ltd
The DF11-4DP-2DS(24) is a board connector featuring four contacts arranged in two rows. This male connector is designed for right-angle applications, with a pitch of 0.079 inches. It uses a solder terminal termination method and comes equipped with a locking mechanism for secure connections. The connector has a black insulator and is categorized specifically as a receptacle. This general-purpose component is utilized in various electronic applications where reliable connectivity is needed.
Manufactured by Hirose Electric Co Ltd, the DF11-4DP-2DS(24) is currently active in the marketplace, and it complies with Pb-free and RoHS regulations, making it suitable for applications that require adherence to environmental standards. Additionally, the part has passed compliance checks under the REACH regulation. As of the time of writing, the factory lead time for this component is approximately 12 weeks.
The physical dimensions of the DF11-4DP-2DS(24) include a body breadth of 0.197 inches, a body depth of 0.394 inches, and a body length of 0.236 inches. The component is designed with a rectangular contact pattern and features a dielectric withstanding voltage of 650VAC. It is essential to note that the connector’s insulation resistance is rated at an impressive 1,000,000,000 Ω, ensuring reliable signal transfer while minimizing noise and interference.
Industry Applications for DF11-4DP-2DS(24)
The DF11-4DP-2DS(24) might find applications across various industries due to its versatile design and robust specifications. Below are some potential use cases that could leverage the capabilities of this connector:
- Internet of Things (IoT): The connector might be integrated into IoT devices to facilitate communication between components. Its compact size and solder terminal design could make it suitable for various smart sensors or actuators.
- Consumer Electronics: This part could potentially be utilized in consumer electronic devices such as laptops or gaming consoles where space is limited, and reliable signal management is essential. The right-angle design helps in fitting the connector into tight spaces.
- Telecommunications: The DF11-4DP-2DS(24) might be used in telecommunications equipment to connect PCB assemblies within routers or switches. Its durability rating of 30 cycles may support the longevity required in such applications.
- Smart Cities: The connector could play a role in smart city infrastructure, possibly being utilized in traffic management systems or environmental monitoring devices to ensure stable connections.
- Healthcare: In healthcare applications, the part might find use in medical imaging devices, where secure and reliable connections are crucial. However, this use case would require verification against any specific industry standards and compliance based on the context of use.
It is important to note that these potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Hirose Electric Co Ltd
Hirose Electric Co Ltd specializes in the design and manufacture of connectors, including those in the Headers and Edge Type Connectors subcategory. The company has a reputation for producing high-quality, reliable connectors suitable for various applications, including automotive, telecommunications, and consumer electronics.
In addition to the DF11-4DP-2DS(24), Hirose Electric offers a range of similar parts that might cater to specific design needs. Their focus on innovation and quality assurance positions them as a competitive player in the connectors market.
Research Price and Stock for DF11-4DP-2DS(24) by Hirose Electric Co Ltd on Findchips.com
For those considering the DF11-4DP-2DS(24) for their projects, it is advisable to research current stock levels and pricing on Findchips. The website provides a comprehensive look at distributors that have historically carried this part, including New Advantage Corporation, Master Electronics, LCSC, and DigiKey. However, readers are encouraged to check Findchips for the latest information, as availability may vary.
Additionally, exploring the subcategory of Headers and Edge Type Connectors on Findchips may reveal alternative parts from Hirose Electric or other manufacturers that suit your application requirements.