Overview of DF13EA-20DP-1.25V(52) by Hirose Electric Co Ltd.
The DF13EA-20DP-1.25V(52) is a board connector designed for surface mount applications, featuring a male connection configuration. It has 20 contacts arranged in 2 rows, with a pitch of 0.049 inches (1.25 mm) between each terminal. This component is part of the DF13 series by Hirose Electric Co Ltd, and is characterized by its durable construction and reliable performance in various electronic applications.
The connector has a body length of 0.722 inches, a breadth of 0.217 inches, and a depth of 0.189 inches. The insulator is made from polyamide and is beige in color, providing both mechanical strength and chemical resistance. The contact terminations are gold-plated, which enhances conductivity and resistance to corrosion while minimizing contact resistance, specified at 30 mΩ. The connector is also designed for a dielectric withstand voltage of 500 VAC, ensuring it can function safely in demanding electrical environments.
The DF13EA-20DP-1.25V(52) connector is RoHS compliant and falls into the active lifecycle category, with a standard factory lead time of approximately 12 weeks, as of the current writing. This makes it a suitable option for applications requiring environmentally friendly components without compromising on quality or performance.
Industry Applications for DF13EA-20DP-1.25V(52)
The versatility and specifications of the DF13EA-20DP-1.25V(52) suggest several potential industry applications. Below are some examples where this part might be ideologically integrated, although each case should be analyzed for compliance with industry standards and specific application needs.
- Consumer Electronics: The connector might be utilized in various consumer electronic devices, such as smartphones, tablets, and laptops. Its surface mount design and compact size can accommodate high-density PCB layouts, which is beneficial for modern electronic designs.
- Internet of Things (IoT): In IoT devices, the DF13EA-20DP-1.25V(52) could be used to create reliable wire-to-board connections, ensuring solid data transmission between modules. The connector’s temperature and durability ratings may support its use in outdoor IoT devices, adding to its appeal.
- Aerospace and Defense: Although not certified for specific military applications unless stated, its robust design might find use in non-critical aerospace electronic systems. The combination of high insulator resistance and dielectric strength could potentially make it suitable for applications that require durability in adverse environments.
- Robotics and Drones: The connector could be advantageous in robotic systems and drones where lightweight, reliable connections are paramount. Its locking feature can ensure secure connections even in mobile applications subject to vibrations.
- Agriculture Technology: In agricultural sensors and devices that monitor conditions, the DF13EA-20DP-1.25V(52) might facilitate connections that withstand rugged outdoor conditions, maintaining functionality through varying temperatures.
It is crucial to note that these potential industry applications are purely conceptual and should undergo thorough analysis and verification by engineering and design teams to ensure adherence to necessary industry standards and specific application requirements.
About Hirose Electric Co Ltd.
Hirose Electric Co Ltd. is a manufacturer known for producing high-quality electronic connectors, including headers and edge type connectors. With decades of experience in the industry, Hirose integrates advanced technology and rigorous quality control processes to ensure that components like the DF13EA-20DP-1.25V(52) meet the diverse needs of various sectors.
Hirose’s product range encompasses numerous similar parts, including various configurations of connectors, which can cater to different applications requiring intricate and reliable connections. Overall, their focus on innovation and quality makes them a valued choice in the field of electronic components.
Research Price and Stock for DF13EA-20DP-1.25V(52) by Hirose Electric Co Ltd on Findchips.com
For those considering utilizing the DF13EA-20DP-1.25V(52), it is recommended to research stock availability and current pricing through Findchips.com. This platform offers a comprehensive overview of the part’s availability from various distributors, including but not limited to:
- New Advantage Corporation
- Master Electronics
- DigiKey
- Mouser Electronics
Using Findchips, users can also explore alternate options within the Headers and Edge Type Connectors subcategory, where other similar parts may be offered by Hirose Electric Co Ltd or other manufacturers. This flexibility allows for more informed decision-making in selecting the right component for specific applications.