Overview of DF2B6.8M1ACT,L3F by Toshiba America Electronic Components
DF2B6.8M1ACT,L3F is categorized as a Transient Voltage Suppressor Diode (TVS diode) with specific characteristics of 5V working voltage (Vm) and a clamping voltage (Vc) of 20V, encapsulated in a CST2 package. This component is designed to provide sensitive electronic equipment with protection against voltage spikes and transients. The package type ‘CST2’ is notable for its small footprint and ability to withstand high thermal conditions, making it suitable for condensed electronic assemblies. Additionally, the power dissipation rating of 0.150W at 1MHz frequency highlights its capability to handle transient events efficiently without degradation. Toshiba America Electronic Components, recognized for their robust semiconductor products, manufactures this diode, ensuring high reliability and performance in demanding applications.
Industry Applications for DF2B6.8M1ACT,L3F
The DF2B6.8M1ACT,L3F TVS diode’s properties suggest its suitability for a range of industrial applications. Here are potential uses across various industries:
- Consumer Electronics: This TVS diode could potentially protect sensitive circuits in devices like smartphones, laptops, and other portable electronics from voltage spikes due to static discharge or other transient voltages. Its capacity to handle transient voltage and its small package size makes it particularly attractive for compact electronic devices.
- Aerospace and Defense: Although not specifically stated to meet military specifications, devices like DF2B6.8M1ACT,L3F could hypothetically be utilized in more benign platforms within these sectors—perhaps in ground-based control systems or unmanned aerial vehicles that require voltage regulation and protection but don’t face the harshest conditions.
- Energy and Power Systems: This TVS diode might be considered for use in power supply units and management systems within renewable energy installations like solar panels or wind turbines. These systems often need protection against surges, which can be caused by lightning strikes or grid fluctuations.
Note that these industry applications are illustrative and should be analyzed by engineering teams for compliance with specific standards and reliability requirements before implementation.
About Toshiba America Electronic Components
Toshiba America Electronic Components is prominent in the semiconductor industry, particularly known for its range of diodes, including Transient Suppressors. The company produces a variety of electronic components that cater to a wide range of technological needs. Toshiba’s capabilities in producing Transient Suppressors like DF2B6.8M1ACT,L3F extend to various applications, ensuring high-quality, reliable products that meet rigorous industry demands. Their products are designed to offer precise functionality and durability to ensure the safety and longevity of the end applications in which they are used.
Where to Find DF2B6.8M1ACT,L3F by Toshiba America Electronic Components
For those interested in purchasing DF2B6.8M1ACT,L3F, it is recommended to visit findchips.com. Historically, this TVS diode has been available at several distributors including EBV Elektronik, Chip1Stop, Quest Components, Mouser Electronics, Avnet Americas, and DigiKey. However, for current stock levels and best pricing, potential buyers should check findchips.com, where the availability from these and potentially other distributors can be compared. Additionally, at Transient Suppressors you can explore alternate parts from Toshiba or different manufacturers to find components that best meet specific requirements.