Overview of DF2B7AFS,L3M by Toshiba America Electronic Components
The DF2B7AFS,L3M is a transient voltage suppressor (TVS) diode designed to provide protection against voltage spikes and electrostatic discharge (ESD). This component has a breakdown voltage rating of 5.5 volts with a maximum clamping voltage of 20 volts, making it suitable for applications where sensitive electronic components need safeguarding from potentially damaging transients. The part is housed in a SOD923 package, which is compact and well-suited for applications where space is at a premium.
Manufactured by Toshiba America Electronic Components, this diode has the capability of handling up to 30 kilovolts of ESD, effectively protecting circuits in various electronic devices. The Transient Suppressors category is critical in safeguarding electronic components, and the DF2B7AFS,L3M is notably designed for applications prone to sudden voltage changes. As of the current writing, the factory lead time for this part is approximately 20 weeks, which should be a consideration for those looking to integrate it into their designs.
Industry Applications for DF2B7AFS,L3M
The DF2B7AFS,L3M diode could find applications across several industries, owing to its protective features against ESD and voltage spikes. Some potential use cases include:
- Consumer Electronics: The diode might be utilized in devices such as smartphones, tablets, and laptops, where protecting sensitive components from ESD and transient voltages is essential. Its compact SOD923 package makes it suitable for modern, miniaturized devices.
- Telecommunications: In telecommunication equipment, the DF2B7AFS,L3M might help protect signal lines and data processing circuits from voltage transients, increasing the reliability of communication systems.
- Industrial Automation: The use of this diode in industrial equipment could protect control circuits and I/O interfaces from voltage spikes that can occur due to inductive loads or other external electrical disturbances.
- Automotive (if standards are met): If industry standards such as AEC-Q100 compliance are verified, the DF2B7AFS,L3M could potentially be employed in automotive electronic systems, safeguarding critical components from transients generated by the vehicle’s operation or external conditions.
- Computing and Data Storage: In data storage systems, the diode might protect interfaces against ESD and spikes, ensuring the integrity of data and the longevity of the equipment.
It is important to note that these potential industry applications are solely conceptual and illustrative. They require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Toshiba America Electronic Components
Toshiba America Electronic Components is a leading manufacturer in the field of diode technology, particularly known for its widely used transient voltage suppressor diodes. Their commitment to quality and innovation allows them to produce effective solutions for a plethora of electronic applications. The DF2B7AFS,L3M is among the products that showcase their expertise in designing diodes that tackle voltage protection challenges faced by engineers today. Other similar products in their portfolio also fall under the category of transient suppressors, providing various voltage levels and specifications to cater to different customer needs.
Research Price and Stock for DF2B7AFS,L3M by Toshiba America Electronic Components on Findchips.com
For those interested in incorporating the DF2B7AFS,L3M into their projects, it is recommended to research current stock levels and pricing through Findchips. This platform allows users to find alternative parts within the Transient Suppressors category that may be offered by Toshiba or other manufacturers. Historically, the part has been available at distributors such as Mouser Electronics, Avnet Americas, and DigiKey; however, the current stock status may vary, and it is advisable to verify through Findchips for the most accurate and up-to-date information.