Overview of DF40C-30DP-0.4V(51) by Hirose Electric Co Ltd.
The DF40C-30DP-0.4V(51) is a board connector characterized by 30 contacts arranged in two rows, designed for surface mount operation. It features a straight mounting style with 0.016 inch pitch, making it suitable for compact layouts often found in modern electronic devices. The insulator is constructed from liquid crystal polymer and is colored black, providing both durability and thermal resistance. This connector is compliant with RoHS regulations, indicating it is free from hazardous substances.
This specific connector serves as a male receptacle intended to facilitate board-to-board interconnections. It operates effectively within a temperature range of -35°C to 85°C, ensuring reliability across various environmental conditions. The Headers and Edge Type Connectors subcategory encompasses products designed for enhanced connectivity in compact spaces, which is one of the reasons why the DF40C-30DP-0.4V(51) has been engineered with a focus on space efficiency. Featured attributes include an insulation resistance of 50 megaohms and a contact resistance of 90 milliohms, both critical for maintaining signal integrity during operation. The connector supports a rated current of 0.3 A, making it suitable for a range of low-power applications.
Industry Applications for DF40C-30DP-0.4V(51)
This connector could be employed across a variety of industries that require reliable and efficient board-to-board connections. These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Below are some examples of possible use cases for the DF40C-30DP-0.4V(51):
- Consumer Electronics: The DF40C-30DP-0.4V(51) might be utilized in compact consumer electronic devices such as smartphones, tablets, or wearable technology. Its low profile and efficient design could potentially support multiple functions, from data transfer to power supply.
- Telecommunications: In telecommunications equipment, this connector could possibly be implemented in devices that require reliable connections with minimal footprint, like routers or signal boosters, where board stacking is often employed to save space.
- Robotics and Drones: The part might find use in the control systems of drones or robotic devices that demand lightweight and efficient interconnections, enabling quick assembly and maintenance.
- Audio and Video Systems: This connector could be utilized in high-definition audio and video systems, where low contact resistance can enhance sound and picture quality, especially in space-constrained environments.
- Healthcare: Potentially, the DF40C-30DP-0.4V(51) might be employed in medical devices that require high-density interconnects while maintaining compliance with safety standards in healthcare equipment.
About Hirose Electric Co Ltd.
Hirose Electric Co Ltd. is a manufacturer widely recognized for producing a range of connectors, particularly in the Headers and Edge Type Connectors category, which includes the DF40C-30DP-0.4V(51). The company focuses on innovative interconnect solutions designed to improve performance in various electronic applications. Its connectors are engineered to meet stringent performance and reliability standards, making them suitable for demanding environments. Hirose also manufactures similar parts that function in line with the requirements for compact and flexible interconnections, such as various types of board-to-board connectors, which leverage similar design principles to enhance connectivity in a wide range of electronic devices.
Research Price and Stock for DF40C-30DP-0.4V(51) by Hirose Electric Co Ltd on Findchips.com
For procurement professionals and engineers looking to purchase the DF40C-30DP-0.4V(51), it is advisable to visit Findchips to explore the most current stock levels and pricing. This platform provides comprehensive data from various distributors and can be instrumental in making informed purchasing decisions. Historically, this part has been available through distributors including Win Source Electronics, New Advantage Corporation, Master Electronics, and DigiKey, among others. However, stock availability could vary, making it essential to verify current data on Findchips.