Overview of DFE18SAN1R0ME0L by Murata Manufacturing Co Ltd.
The DFE18SAN1R0ME0L is a general-purpose power inductor designed by Murata Manufacturing Co Ltd. This component features an inductance of 1 µH and can handle a significant amount of power with a RMS current (Irms) of 1.6A and a saturation current (Isat) of 2A. It is crafted using a wirewound construction technique, ensuring durability and efficiency in operation. The part’s physical footprint is particularly compact, measuring only 1.6mm x 0.8mm x 0.8mm, which conforms to the 0603 case size standard.
This inductor falls under the product range of Dfe18San_E0 Series and stands out with a DC resistance of 0.144 Ω. Built to be RoHS compliant and with REACH compliance, the DFE18SAN1R0ME0L adheres to current environmental regulations such as EAR99 in ECCN code. Given its status indicated by the Part Life Cycle Code, it is labeled as “End Of Life,” suggesting that procurement and usage may need careful planning in terms of inventory management. The stated factory lead time for Murata’s DFE18SAN1R0ME0L is currently set at approximately 14 weeks.
Industry Applications for DFE18SAN1R0ME0L
The DFE18SAN1R0ME0L could potentially be employed in a diverse variety of industry applications. Below are some examples where this type of inductor might be suitable, though these applications should be thoroughly analyzed and verified by engineering teams specific to each industry for compatibility and adherence to standards.
- Consumer Electronics: In the manufacturing of devices such as smartphones, tablets, and other portable electronic devices, DFE18SAN1R0ME0L would be integral for power management and EMI filtering. The compact size and power handling capabilities are particularly beneficial for densely packed circuits found in these devices.
- Telecommunications: This inductor could be potentially used in telecommunications equipment, where signal integrity is critical. The wirewound construction helps in minimizing signal loss and improving overall device performance.
- Computing and Data Storage: The high saturation current and low DC resistance make the DFE18SAN1R0ME0L potentially useful in servers and storage devices, which require stable power distribution to handle high-speed data processing.
- Aerospace and Defense: Although specific defense standards such as MIL spec are not mentioned, the general-purpose nature and robust build of the inductor might allow for its use in less critical applications within this sector, subject to further verification against industry standards.
These potential industry applications are only conceptual/illustrative and require further analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is widely recognized for its expertise in the design and production of electronic components, including a comprehensive range of Fixed Inductors. The company’s offerings not only cover general purpose inductors like the DFE18SAN1R0ME0L but also specialized inductors tailored for specific applications across various industries. Murata’s commitment to quality and innovation has positioned it as a leading manufacturer in the electronics sector, constantly advancing the capabilities and performance of its components.
Where to Find DFE18SAN1R0ME0L by Murata Manufacturing Co Ltd
To source the DFE18SAN1R0ME0L, consider using a reliable aggregates like Findchips.com, where you can seek alternatives or confirm the availability of this part with current stock levels and pricing. Historically, distributors such as Chip1Stop, Avnet Asia, Sensible Micro Corporation, and Mouser Electronics have stocked this part. However, it is advised to check on Findchips for the most up-to-date information regarding distributors and availability.