Overview of DFE18SANR24MG0L by Murata Manufacturing Co Ltd
The DFE18SANR24MG0L is a general-purpose inductor characterized by its compact size and suitability for various applications in electronic circuits. This specific part offers an inductance value of 0.24 µH, with a tolerance of 20%. It is designed as a surface-mounted device (SMD) encapsulated in a 0603 chip package, which measures 1.6 mm x 0.8 mm x 1 mm. The core material is a metal alloy, which is common in power inductors due to its ability to provide high efficiency and reliability.
Rated for a maximum current of 3.5 A and with a direct current (DC) resistance of 0.03 Ω, the DFE18SANR24MG0L aims to offer optimal performance while minimizing losses. This part is shielded, which helps reduce electromagnetic interference, making it suitable for noise-sensitive applications. The operating temperature range spans from -40 °C to 125 °C, providing versatility in various environmental conditions.
This part is classified as a power inductor, which is widely used to store energy in a magnetic field. It features dual-ended terminal placement with wraparound terminal shapes, ideal for surface mount technology (SMT) implementation. As of the current writing, this part has a factory lead time of 20 weeks, indicating availability timelines for procurement.
Industry Applications for DFE18SANR24MG0L
The versatility of the DFE18SANR24MG0L allows for potential applications across various industries. Here are a few illustrative examples where this component might be utilized:
- Internet of Things (IoT): Given its compact size and efficiency, this inductor might be used in IoT devices for power management, helping to minimize power loss in low-power applications. Devices such as smart sensors, wearables, and home automation products could potentially benefit from its attributes.
- Telecommunications: In communication devices, the DFE18SANR24MG0L could serve roles in filtering and power supply management. Its capability to handle currents up to 3.5 A could support routers or repeaters that require stable operation under various loads.
- Consumer Electronics: For gadgets such as smartphones and tablets, this inductor might be employed in power management circuits. Its small footprint and efficiency could enhance the performance of high-density designs in portable consumer devices.
- Automotive Applications: If automotive-grade standards or compliance were applicable, this part could potentially be used in electric or hybrid vehicle systems for managing power in various components. Applications could involve battery management systems or electronic control units.
These potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Similar parts in this category could also be relevant in these applications.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a prominent manufacturer in the field of electronic components, particularly known for their innovations in inductors. Their product range includes a variety of inductors that are used in multiple applications ranging from simple electronic circuits to complex automotive systems. The DFE18SANR24MG0L is part of their extensive offering of fixed inductors, which are valued for their reliability and efficiency in energy storage.
Murata focuses on leveraging advanced materials and manufacturing techniques to create inductors that meet the diverse needs of the electronic components market. Their commitment to quality and compliance ensures that devices like the DFE18SANR24MG0L adhere to relevant standards, providing engineers with confidence in their designs.
Where to Find DFE18SANR24MG0L by Murata Manufacturing Co Ltd
- Avnet Asia
- Mouser Electronics
- DigiKey
- TTI
For current stock levels and accurate pricing, contacting these distributors or visiting findchips.com is essential, as availability may fluctuate.