DFE201612E-1R0M=P2 by Murata Manufacturing Co Ltd

Overview of DFE201612E-1R0M=P2 by Murata Manufacturing Co Ltd.

The DFE201612E-1R0M=P2 by Murata Manufacturing Co Ltd. is characterized as a general-purpose inductor with a nominal inductance of 1 µH. This part is constructed with a metal alloy core, encapsulated within a rectangular chip-sized package (0806) that is shielded, highlighting its utility in reducing electromagnetic interference across a circuit. Rated with an operational maximum current of 2.9 A and a DC resistance of 0.048 Ω, this inductor supports efficient power management in electronic devices by sustaining minimum energy losses in various applications. Its resistance to harsh thermal environments is evident with an operating temperature range from -40 °C up to 125 °C, making it a highly versatile component. The component’s surface-mount technology (SMT) packaging underscores its design for modern, space-constrained electronic assemblies, as it promotes a smaller physical footprint on printed circuit boards (PCBs).

Noteworthy as well from the “Part Data Attributes” is that DFE201612E-1R0M=P2 adheres to important regulatory standards including RoHS and REACH, making it suitable for global distribution and application in environments with stringent regulatory requirements. Its ECCN code “EAR99” and HTS code “8504.50.80.00” further clarify its status in international trade.

Industry Applications for DFE201612E-1R0M=P2

The DFE201612E-1R0M=P2, belonging to the Fixed Inductors subcategory, has potential suitability in several modern electronic applications across various sectors due to its robust specifications and general-purpose design. It is important to note that these potential applications are only conceptual and actual implementation should be verified by engineering and design teams.

  • Consumer Electronics: This inductor could potentially be utilized in the power management modules of consumer electronics like smartphones, tablets, and laptops, where stable inductance and high-current handling are crucial.
  • Telecommunications: Communication equipment, which demands reliable performance over varying electromagnetic environments, might use such inductors to stabilize voltage and filter noise in signal processing units.
  • Industrial Automation: In industrial automation, equipment that requires precise control could benefit from the high thermal stability and efficient performance, possibly enhancing system reliability in harsh industrial environments.
  • Aerospace and Defense: Although not specified for stringent military or aerospace standards, it’s conceivable that general-purpose inductors like DFE201612E-1R0M=P2 could be used in less critical applications within these industries, carrying the precondition of stringent testing and compliance validation.
  • Computing and Data Storage: Power supply circuits within data centers and computational devices, which need to manage significant power within compact spaces, might implement this type of component for its effectiveness in power handling and minimization of power losses.

It’s essential to underscore that these potential industry applications are illustrative, conditioning a thorough analysis and compliance checks with specific application needs and industry standards.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a premier global manufacturer of electronic components, particularly noted for its wide range of inductors including the DFE201612E-1R0M=P2 and others within its extensive portfolio. The company’s expertise in producing high-quality, reliable Fixed Inductors is well regarded in the industry. These products often find applications across a broad spectrum of sectors due to their precision engineering and adherence to international standards, suitable for a variety of general and specific demands in electronics manufacturing.

Where to Find DFE201612E-1R0M=P2 by Murata Manufacturing Co Ltd

To source DFE201612E-1R0M=P2, it is recommended to research through findchips.com. The part has historically been available through distributors such as Win Source Electronics, Avnet Asia, and Mouser Electronics, among others. However, current stock levels and pricing should be verified on FindChips to secure the best options available. Also, for alternative options within the Fixed Inductors category, one can explore various other components that Murata Manufacturing or other manufacturers might offer.

Compare pricing for DFE201612E-1R0M=P2 and other Fixed Inductors / Inductors at findchips.com