Overview of DFE201612E-R47M=P2 by Murata Manufacturing Co Ltd.
The DFE201612E-R47M=P2 is a general-purpose power inductor characterized by its shielded design and a nominal inductance of 0.47 µH. Crafted with precision to handle a significant current up to 5A and a saturation current also peaking at 5A, this component showcases a remarkably low DC resistance of only 0.026 Ω, which ensures minimal power loss and efficient operation. The compact SMT package dimensions (2.0 mm x 1.6 mm x 1.2 mm, identifying as an 0806 [2016 Metric]) make it apt for dense circuit board layouts, especially in applications requiring a combination of small size and high performance. With an operating temperature range from -40°C to +125°C, this inductor meets various industrial standards, including RoHS and REACH compliance, marking it both environmentally conscious and adaptable to a broad range of applications.
Industry Applications for DFE201612E-R47M=P2
- Consumer Electronics: This inductor might be utilized to enhance the power efficiency and performance in compact consumer electronics due to its small size and high current handling capability. Applications could potentially include smartphones, laptops, and other personal devices where efficiency and miniaturization are crucial.
- Telecommunications: As the telecommunications industry requires reliable components capable of consistent operation across a range of temperatures, the DFE201612E-R47M=P2 could potentially be suitable for use in networking hardware such as routers and switches, where stability, surface mount compatibility, and shielded construction are necessary.
- Computing and Data Storage: With a tolerance specified at 20% and a shielded build to minimize electromagnetic interference, this inductor might be beneficial in computing infrastructure components, like servers and storage devices, enhancing performance by managing power more efficiently within the confines of tight electronic packaging.
It is essential to note that the above industry applications are hypothetical illustrations based on the product’s specifications. Such applications require thorough evaluation by engineering and design teams to ensure compliance with specific industry standards and suitability for particular uses.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co. Ltd is renowned for its dedication to advancing technology in the field of electronic components, particularly within the realm of inductors. Their extensive Fixed Inductors spectrum notably includes products like DFE201612E-R47M=P2. Murata’s inductors are tailored to meet diverse applications, ranging from simple power supply tasks to complex RF signal processing. With a robust process for quality assurance and innovation, Murata continues to be a significant entity in the electronic components industry, providing solutions that engineers depend on for reliability and performance.
Where to Find DFE201612E-R47M=P2 by Murata Manufacturing Co Ltd
The DFE201612E-R47M=P2 can be searched on findchips.com. For alternative options, you may check other Fixed Inductors that might be offered by Murata Manufacturing Co Ltd or other manufacturers. Historically, this part has been available from distributors such as Chip1Stop, Avnet Asia, Mouser Electronics, and DigiKey. However, for updated availability and pricing, it is recommended to rely on our website to access current stock levels and obtain the best purchasing terms.