Overview of DFE21CCN1R0MELL by Murata Manufacturing Co Ltd.
The DFE21CCN1R0MELL is a general-purpose inductor featuring an inductance of 1 µH and a tolerance of 20%. This part belongs to the electronic components subcategory of Fixed Inductors within the broader category of inductors. The inductor is designed with a metal alloy-core construction which provides advantages such as improved efficiency and reduced core losses. The chip configuration makes it suitable for surface mount technology (SMT) applications.
When assessing this component, it’s essential to note its parameters: the rated current maximum is 2.7 A, and it has a DC resistance of 0.06 Ω. The compact package dimensions measure 2 mm in length, 1.2 mm in width, and 0.8 mm in height. These characteristics allow for integration into space-constrained applications, making it a potentially suitable option for a wide range of electronic devices. The operational temperature range for this component is between -40 °C and 125 °C, which accommodates varied environmental conditions.
The DFE21CCN1R0MELL is compliant with both REACH and RoHS regulations, ensuring that it meets environmental standards and suitability for modern applications. The part is active in the product lifecycle, indicating ongoing production and availability for new designs. As of this writing, the factory lead time is noted to be approximately 10 weeks, which could be significant for production planning.
Industry Applications for DFE21CCN1R0MELL
The DFE21CCN1R0MELL may find applications in multiple industries due to its capabilities as a power inductor. Here are some potential industry applications:
- Internet of Things (IoT): This inductor might be used in various IoT devices that require power management functions. For example, smart home devices or connected sensors could utilize DFE21CCN1R0MELL to ensure efficient power conversion. Its small form factor and low DC resistance could help optimize the energy efficiency of battery-powered systems.
- Consumer Electronics: In consumer electronics such as smartphones or portable chargers, the DFE21CCN1R0MELL might support RF circuits and power supply applications, ensuring stable performance. The compact size and appropriate inductance could play a critical role in noise filtering and transient response.
- Telecommunications: The part could potentially be used in telecommunications equipment, where reliable signal transmission is essential. Its features might support power management in network components, contributing to efficient energy use.
- Automotive Applications: If applicable automotive standards are met, DFE21CCN1R0MELL might serve in power management modules or other electronic control units within vehicles. Its operating temperature range and current ratings could align with the demanding environments found in automotive settings.
- Robotics and Drones: In robotic systems or drones, the inductor could assist in power regulation across various components, contributing to overall system efficiency and reliability. Its small dimensions may allow for easy integration into densely packed circuits.
It is important to note that these potential industry applications are conceptual and illustrative; thorough analysis and verification by engineering and design teams are required to ensure adherence to specific application requirements and industry standards.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a recognized manufacturer of electronic components, particularly known for its innovations in the field of inductors. The company offers a wide range of inductors, including the DFE21CCN1R0MELL, specializing in fixed inductors with applications across various sectors. Murata is continuously involved in advancing technology solutions that encompass the rising demands for efficiency and miniaturization in electronic devices.
Murata’s product portfolio includes various types of inductors designed for different functionalities, such as noise suppression and energy storage. They produce multiple similar parts to DFE21CCN1R0MELL, targeting diverse applications in consumer electronics, automotive and IoT devices. The company places a strong emphasis on compliance with international regulations, ensuring that its parts contribute to environmentally friendly manufacturing practices.
Research Price and Stock for DFE21CCN1R0MELL by Murata Manufacturing Co Ltd on Findchips.com
For current pricing and stock information regarding the DFE21CCN1R0MELL, it is recommended to visit Findchips. This platform provides valuable insights into availability and pricing trends for this part. Users can also explore alternatives within the Fixed Inductors category, which may include other products offered by Murata Manufacturing Co Ltd or competing manufacturers.
Historically, DFE21CCN1R0MELL has been available through several distributors, including TTI, Avnet Americas, DigiKey, Future Electronics, and Mouser Electronics. However, it is advisable to check Findchips for the most up-to-date stock and pricing information.