Overview of DFE252012F-1R0M=P2 by Murata Manufacturing Co Ltd.
The DFE252012F-1R0M=P2 by Murata Manufacturing Co Ltd. is a general purpose inductor, having a 1µH inductance with a tolerance of 20%, designed primarily for power applications. This component features an iron-core construction, encapsulated within a CHIP 1008 package. The inductor is specifically engineered to handle RMS currents of up to 3.3A and a saturation current of 4.7A, making it a robust choice for handling high-current paths within circuits. The wirewound construction of this inductor ensures minimal DC resistance, which is specified as 0.04 Ω, thus enhancing its efficiency in circuits.
Furthermore, the part is both RoHS and REACH compliant, adhering to current environmental and safety regulations. It makes an excellent choice for modern electronic equipment that demands high-functionality inductors while also requiring adherence to strict regulatory standards. The specifics such as a package size of 2.5mm x 2mm x 1.2mm and a rated maximum current of 3.3A, combined with its shielded design, exhibit a comprehensive design intended for a wide array of applications. Also noteworthy is its operational temperature range, from -40°C to 125°C, offering reliability across a broad spectrum of environmental conditions.
Industry Applications for DFE252012F-1R0M=P2
The DFE252012F-1R0M=P2 is versatile and supports a wide range of applications, potentially benefiting numerous industries. Although these applications are conceptual and warrant further analysis by engineering teams, here’s an illustrative look into its potential use cases:
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might integrate this inductor due to its compact size, high-current handling, and efficiency. The component could be instrumental in power management circuits, ensuring stable operation across a device’s functionalities.
- Computing and Data Storage: For servers and storage devices, where steady power delivery is critical, the DFE252012F-1R0M=P2 might be used in power supply circuits to maintain efficiency and reliability, potentially reducing power losses thanks to its low DC resistance.
- Telecommunications: Communication equipment, including routers and switches, might leverage this inductor in their power distribution networks. Its capacity to handle significant current levels whilst being shielded, minimizes interference in these critically sensitive applications.
- Industrial Automation: Automated machinery and robotics could incorporate this inductor within their electronic control units. Its operational temperature range and reliability make it suited for the demanding environments found in industrial applications.
It’s important for design and engineering teams to consider these potential applications while adhering to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company is particularly noted for its extensive line of inductors, including the DFE252012F-1R0M=P2 and a wide array of similar parts specifically crafted for various applications. Murata’s inductors are integral to the function of electronic devices across industries, offering solutions that meet stringent requirements for efficiency, reliability, and performance.
Murata’s expertise in the field of inductors, especially in the Fixed Inductors subcategory, highlights their commitment to innovation and quality. The manufacturer’s offerings are emblematic of its dedication to advancing electronic component technology, helping to power progress in electronics all around the globe.
Where to Find DFE252012F-1R0M=P2 by Murata Manufacturing Co Ltd
For those looking to procure the DFE252012F-1R0M=P2, findchips.com provides a comprehensive platform for precise information on stock availability and pricing from a range of distributors. While historically this part has been available from distributors such as Win Source Electronics, Avnet Asia, Future Electronics, and DigiKey, for the most current availability and pricing, it’s advisable to consult FindChips directly. Additionally, for projects that may require alternatives or additional electronic components, the Fixed Inductors page on FindChips can serve as a valuable resource to explore parts offered by Murata Manufacturing Co Ltd or other manufacturers.