Overview of DFE252012P-1R0M=P2 by Murata Manufacturing Co Ltd
The DFE252012P-1R0M=P2 by Murata Manufacturing Co Ltd is a general purpose, shielded power inductor designed for a variety of applications. It is marked by its 1 µH inductance with a tolerance of 20% and a substantial saturation current of 3.8A. This component is constructed from a metal alloy core and features a low DC resistance of 0.042 Ω. It is packaged in a small 1008 (2520 metric) form factor making it ideal for space-sensitive applications. Additionally, the inductor can operate over a wide temperature range from -40 °C to 125 °C, underscoring its suitability for varying operating environments.
This power inductor is RoHS and REACH compliant, ensuring it meets current environmental standards for hazardous materials. Additionally, with a factory lead time offered at 12 weeks, as of the current writing, this allows for manageable procurement scheduling for production needs.
Industry Applications for DFE252012P-1R0M=P2
The versatility of the DFE252012P-1R0M=P2 makes it potentially suitable for various industries. Its characteristics such as compact size, ability to handle significant current levels, and environmental compliance contribute to its widespread applicability:
- Consumer Electronics: This component could potentially be used in devices like smartphones, tablets, and laptops, where efficient power management and minimal space usage are crucial.
- Industrial Automation: Due to its robust temperature range and high saturation current, the DFE252012P-1R0M=P2 could be a candidate for power management solutions within controlled industrial automation systems.
- Telecommunications: In telecom equipment, effective power handling and minimal signal interference are essential. The shielding feature of this inductor might make it suitable for such equipment to enhance performance and reliability.
- Computing and Data Storage: The DFE252012P-1R0M=P2’s operational attributes could be leveraged in power supplies for servers or storage devices, ensuring stable operation under varying electrical load conditions.
Note that these potential industry applications are conceptual and would require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and application-specific requirements.
About Murata Manufacturing Co Ltd
Murata Manufacturing Co Ltd is a global leader in the design and manufacture of electronic components, specifically known for its advances in the inductor market. In the field of Fixed Inductors, Murata presents a variety of products just like DFE252012P-1R0M=P2, which cater to a broad spectrum of applications across the electronics industry. Murata’s inductors are recognized for their reliability, innovative material science, and cutting-edge manufacturing technologies, which optimize performance and efficiency in customer applications.
Where to Find DFE252012P-1R0M=P2 by Murata Manufacturing Co Ltd
To acquire the DFE252012P-1R0M=P2, you should consider utilizing platforms which offer real-time pricing and availability data to ensure you get the best possible deal and assurance of delivery. You can find this specific part and explore similar parts in the subcategory of Fixed Inductors with the ease of comparison on our site, findchips.com. Typic