Overview of DFE252012P-3R3M=P2 by Murata Manufacturing Co Ltd.
The DFE252012P-3R3M=P2 by Murata Manufacturing Co., Ltd. is a versatile power inductor designed for general-purpose applications. Featuring a 3.3 µH inductance with a tolerance of ±20%, and a rated current of up to 1.7 A, this component operates within a wide temperature range from -40 °C to +125 °C. Its construction includes a metal alloy core housed in a rectangular SMD package sized 1008 (2.5 mm x 2 mm x 1.2 mm). The inductor is characterized by its low DC resistance of 0.14 Ω, which ensures minimal power loss in circuit operations.
This component is shielded and supports surface mount technology, which is ideal for dense PCB layouts. The DFE252012P-3R3M=P2 is compliant with RoHS and REACH regulations, ensuring it meets global environmental and safety standards. As per the factory lead time data available as of the current writing, the typical lead time is approximately 12 weeks. This information is crucial for planning and inventory management in production schedules.
Industry Applications for DFE252012P-3R3M=P2
The DFE252012P-3R3M=P2 could potentially be integrated into various high-tech industries due to its versatile attributes and performance features:
- Consumer Electronics: It might be used in devices such as smartphones, tablets, and laptops where efficient power management and minimal space use are crucial. The compact size and shielding of the inductor make it suitable for noise-sensitive applications.
- Computing and Data Storage: This inductor could potentially be found in servers and storage devices that require stable power delivery for optimal performance. Its ability to handle significant current levels with low resistance is beneficial for these applications.
- Telecommunications: Network equipment such as routers and switches might use this component to manage power within communication infrastructures. Its high-temperature tolerance ensures reliability in equipment that must operate continuously.
- Industrial Automation: In factory automation systems, these inductors could possibly be used for managing power in control units and drives, aiding in the reduction of electromagnetic interference in the industrial environment.
It is important to highlight that these potential applications are purely illustrative and must be systematically verified by engineering teams to ensure they meet specific requirements and comply with industry standards.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co., Ltd is a renowned leader in the design and manufacture of electronic components, particularly known for its innovations in Fixed Inductors. The company offers a wide variety of inductors that cater to a broad range of applications, ensuring high quality and reliability.
The DFE252012P-3R3M=P2 is part of Murata’s extensive line of inductors that illustrate the company’s commitment to providing solutions that meet the evolving demands of the electronics industry. Murata’s products are designed to offer superior performance, particularly in terms of efficiency and space-saving on PCBs, which is critical for today’s compact electronic devices.
Where to Find DFE252012P-3R3M=P2 by Murata Manufacturing Co Ltd
To procure the DFE252012P-3R3M=P2, it is recommended to use findchips.com where you can access real-time pricing and stock information across various sellers. Traditionally, this part has been available from distributors such as Avnet Abacus, TTI, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, stock availability can vary, and using findchips.com will provide up-to-date information.
For alternative options, you can also explore other Fixed Inductors that might be offered by Murata Manufacturing or other manufacturers, ensuring that you find the best fit for your specific requirements.