Overview of DFE322512F-1R0M=P2 by Murata Manufacturing Co Ltd
The DFE322512F-1R0M=P2 is a general-purpose inductor designed with an inductance of 1μH and a tolerance of 20%. This surface mount device (SMD) is specifically built in a chip form factor (1210 size), making it suitable for various applications, especially where space efficiency is crucial. The inductor is wire-wound, which means that it is constructed by winding wire around a core, allowing it to manage specified electrical characteristics effectively.
This particular part can handle a rated current of 3.8A and a saturation current of 4.8A, indicating its capability to maintain performance under varying conditions. It features a low DC resistance of 0.032Ω, which contributes to its efficiency in power applications. The component’s operating temperature range is quite extensive, spanning from -40°C to 125°C, making it a viable option for more demanding environmental conditions. The DFE322512F-1R0M=P2 is part of the DFE322512F series, which is compliant with both RoHS and Reach environmental standards, thus making it an eco-friendly choice.
Manufactured by Murata Manufacturing Co Ltd, this inductor is categorized under the electronic parts subcategory of Fixed Inductors within the broader category of inductors. The rectangular package design (3.2mm x 2.5mm x 1.2mm) allows for efficient integration into compact electronic designs while retaining robustness.
Industry Applications for DFE322512F-1R0M=P2
This inductor has potential use cases across various industries. Below are a few illustrative applications where the DFE322512F-1R0M=P2 might be utilized:
- Internet of Things (IoT): The low DC resistance and small size of this inductor could make it suitable for IoT devices, which often require components to be compact yet efficient. Devices like smart sensors or connected appliances might leverage this part for power management and filtering applications.
- Consumer Electronics: Due to its general-purpose nature and compliance with environmental regulations, this inductor might be used in various consumer electronic devices such as smartphones, tablets, or smart wearables. It can support power conversion tasks, contributing to smoother operation and improved performance.
- Telecommunications: The DFE322512F-1R0M=P2 could also find applications in telecommunications equipment, where efficient power management is vital. It might be used in signal conditioning circuits or as part of the power supply in devices like routers or base stations.
- Automotive (if compliant standards are met): Should this part adhere to standards such as AEC-Q100 or AEC-Q101, it might be integrated into automotive electronics, potentially enhancing features like energy management systems and infotainment controls.
- Robotics and Drones: The compact size and high saturation current capabilities could lead to the use of this inductor in robotic systems or drones, where efficient power supply is crucial for operation and longevity.
It is important to note that these applications are conceptual and illustrative in nature. Actual implementation should involve comprehensive analysis and verification by engineering and design teams to ensure compliance with required industry standards and specific application needs.
About Murata Manufacturing Co Ltd
Murata Manufacturing Co Ltd is a significant player in the field of electronic components, particularly known for their extensive portfolio of inductors. The company specializes in producing components that cater to various industries, including consumer electronics, automotive, telecommunications, and more. Their expertise in the design and manufacturing of fixed inductors is reflected in the performance characteristics of parts like the DFE322512F-1R0M=P2.
Murata’s fixed inductors are designed to provide stable performance in a broad range of applications. In addition to the DFE322512F-1R0M=P2, the company offers a variety of similar parts, supporting diverse electronic designs that require reliable inductance for power management and signal integrity.
Research Price and Stock for DFE322512F-1R0M=P2 by Murata Manufacturing Co Ltd on Findchips.com
For those interested in acquiring the DFE322512F-1R0M=P2, it is advisable to check current stock and pricing on Findchips. The platform offers a comprehensive overview of available options and historical data on the part’s availability, helping procurement and engineering teams make informed decisions. Additionally, by exploring the Fixed Inductors category, users may discover alternate parts offered by Murata or other manufacturers that could suit their needs.
This part has been historically available through several distributors, including Win Source Electronics, Avnet Abacus, Gudeco Elektronik, TTI, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, for the most accurate and up-to-date availability information, it is recommended to visit Findchips.