Overview of DFLS1200-7 by Diodes Incorporated
The DFLS1200-7 is a Schottky rectifier designed for high efficiency and reliability, which forms an essential part of Rectifier Diodes subcategory in electronic circuits. This component is characterized by a repetitive peak reverse voltage of 200V and an average forward current of 1A. The diode is encapsulated in a green, plastic, PowerDI 123 package with two pins, reflecting its compliance with environmental standards such as RoHS.
Key features of DFLS1200-7 include a maximum forward voltage of 850 mV and a forward surge current of 40A, denoting its ability to handle brief periods of high current effectively. The component is crafted using silicon, which ensures stable performance across a wide array of applications. The DFLS1200-7 is currently marked as active in its life cycle phase and available with a factory lead time of 8 weeks as per the current writing.
Industry Applications for DFLS1200-7
The DFLS1200-7’s features make it a versatile component with potential utility in several industry sectors. These are conceptual applications and must be verified by engineering teams for compliance with industry standards and specific requirements:
- Energy and Power Systems: The DFLS1200-7’s ability to handle high reverse voltages and forward currents could make it suitable for use in power regulation systems. It might be incorporated into devices where power efficiency and reliability are critical, such as in voltage regulators or power supply units within industrial power distribution networks.
- Transportation and Logistics: This diode could potentially be used in electric vehicles within charging systems due to its low power loss and high reliability traits. Its robust thermal performance and ability to operate up to 175°C might make it an excellent choice for harsh operating environments found in transport applications.
- Renewable Energy: The operational characteristics of the DFLS1200-7, which include a high operating temperature range and reasonable power handling, might make it a suitable consideration for solar inverters in photovoltaic systems, where efficient power conversion is necessary.
Please note that these industry applications are illustrative and should be validated based on detailed performance analysis and adherence to specific industry standards as required.
About Diodes Incorporated
Diodes Incorporated is a major provider specializing in a broad range of discrete, logic, and analog semiconductor solutions with an emphasis on Rectifier Diodes. The company has developed a solid reputation for its innovative approach in designing efficient and reliable semiconductor products. Amongst its offerings, the DFLS1200-7 is an example of their robust product line specifically tailored for applications that require durable and low-loss diodes.
Where to Find DFLS1200-7 by Diodes Incorporated
If you are considering the DFLS1200-7 for your project, you can examine availability and pricing on findchips.com. The site allows you to compare offers from numerous distributors. Historically, distributors such as Mouser Electronics, DigiKey, Newark, and Future Electronics have supplied this part, though stock levels and pricing are dynamic and should be checked via the platform. Additionally,Rectifier Diodes on findchips can be searched to find alternate similar components from Diodes Incorporated or other manufacturers, providing a broader perspective and enabling better decision-making.