DFLS130L-7 by Diodes Incorporated

Overview of DFLS130L-7 by Diodes Incorporated

The DFLS130L-7 is a Schottky rectifier diode designed to handle a maximum forward current of 1A and a repetitive reverse voltage of up to 30V. This semiconductor device features a single element configuration made from silicon and is enclosed in a green plastic PowerDI 123 package, which is a compact, rectangular, surface-mount package consisting of two terminals. With a forward voltage drop of 0.36V, the DFLS130L-7 aims to enhance efficiency in various applications while ensuring high reliability.

The diode is rated to operate effectively between temperatures of -40°C and 125°C, allowing for versatility across diverse environments. The part is also compliant with the Restriction of Hazardous Substances (RoHS) directive, although it lacks a lead-free (Pb-free) code and is marked as not Reach compliance. The Rectifier Diodes subcategory is where this part finds its classification, underlining its functionality in rectifying alternating current (AC) into direct current (DC).

Industry Applications for DFLS130L-7

The DFLS130L-7 could potentially find application across various industries that require efficient power rectification. Here are several possible use cases:

  • Consumer Electronics: This part might be utilized in devices like smartphones, tablets, and LED displays where efficient energy conversion is necessary. The low forward voltage drop could contribute to extending battery life in portable electronics by minimizing energy losses during rectification.
  • Energy and Power Systems: In renewable energy applications, such as solar chargers and inverters, the DFLS130L-7 could play a critical role in converting the generated DC power for grid integration or storage solutions. Its high reliability and performance at elevated temperatures might make it suitable for harsh environments.
  • Transportation and Logistics: This diode may be utilized in electric vehicles (EVs) and charging stations. The ability to handle high currents and its operating temperature range might be beneficial for the power management systems in these applications, ensuring safety and efficiency in energy conversion.
  • Automotive: If the application aligns with the standards such as AEC-Q101, the DFLS130L-7 could serve in automotive electronics, particularly in power management systems where efficiency is crucial. The potential for high reliability makes it suitable for systems that require stringent performance metrics.

These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams for adherence to specific industry standards and application requirements. Similar parts in the Rectifier Diodes category may also be employed in parallel applications depending on the specific voltage and current requirements.

About Diodes Incorporated

Diodes Incorporated specializes in a range of semiconductor products, including a diverse selection of Rectifier Diodes. The company focuses on developing solutions that meet various needs in the electronics market. With a commitment to quality and reliability, Diodes Incorporated manufactures diodes like the DFLS130L-7, as well as other similar components designed for high-performance applications. Their portfolio includes diodes tailored to consumer electronics, automotive, industrial, and other market segments, ensuring they cater to a wide range of industry needs.

Where to Find DFLS130L-7 by Diodes Incorporated

For those interested in procuring the DFLS130L-7, it is recommended to research availability and purchase options on findchips.com. This platform provides users with current stock levels and pricing, making it easier to find the best option. Historically, this part has been available from distributors such as:

  • Win Source Electronics
  • New Advantage Corporation
  • Bristol Electronics
  • Avnet Silica
  • Future Electronics

Users should note that the stock status at these distributors may vary, so checking findchips.com is crucial for the most accurate information.

Compare pricing for DFLS130L-7 and other Rectifier Diodes / Diodes at findchips.com