DFLU1200-7 by Diodes Incorporated

Overview of DFLU1200-7 by Diodes Incorporated

The DFLU1200-7 by Diodes Incorporated is a Silicon-based Rectifier Diode, featuring a single diode configuration designed to manage a repetitive reverse voltage of up to 200V, and a forward current of 1A. Encased in a GREEN, PLASTIC, POWERDI 123 package with 2 pins, this component is aimed at providing superfast recovery in electronic circuits, thus enhancing their performance by reducing energy loss during switching. Its maximum forward voltage is specified at 0.98V, and it has a relatively fast reverse recovery time of maximum 25 nanoseconds, which makes it suitable for applications requiring rapid switching and minimal power loss. The diode is also characterized by a maximum reverse current of 5 µA, supporting efficient operation by minimizing leakage current when in the reverse-biased condition.

The part features a peak non-repetitive forward surge current of 30A, indicating its ability to handle brief overloads without damage. With a wide operating temperature range of -65°C to 150°C, the DFLU1200-7 is versatile for use in various environmental conditions. Additionally, its moisture sensitivity level is rated at 1, indicating high reliability and reduced risk of moisture-induced damage during soldering and operational life. The diode is RoHS compliant, aligning with global standards for the restriction of hazardous substances in electronic components. Given its specifications, the DFLU1200-7 is an excellent choice for applications demanding high efficiency and fast recovery time.

Industry Applications for DFLU1200-7

The DFLU1200-7, with its features, could find potential uses in a variety of industry applications. While these potential applications are conceptual and require verification by engineering teams, a few illustrative use cases might include:

  • Energy and Power Systems: Its high efficiency and fast switching capability make it suitable for power conversion and management systems, potentially including power supplies, inverters, and converters that require efficient voltage regulation and minimal power loss.
  • Renewable Energy: In solar power systems or wind turbines, the DFLU1200-7 could play a crucial role in the power conditioning units, ensuring efficient conversion of the generated power into a usable form with minimal energy dissipation.
  • Industrial Automation: Due to its robust design and the ability to handle high surge currents, it might be used in motor control circuits, drives, and other automated systems that require reliable performance under variable loading conditions.
  • Consumer Electronics: In applications such as power supplies for computers, televisions, and other appliances, the DFLU1200-7’s fast recovery time and efficient performance can enhance the overall energy efficiency of these devices.

These applications highlight the versatility of the DFLU1200-7, but it is essential for design and engineering teams to carefully analyze and verify its suitability for specific end uses.

About Diodes Incorporated

Diodes Incorporated is a leading manufacturer in the field of diodes and other semiconductor components, including a variety of Rectifier Diodes. The company’s products are known for their reliability, innovation, and the broad range of applications they serve. Diodes Incorporated specializes in producing high-quality, high-performance diodes that cater to the evolving needs of electronic designers and engineers across a spectrum of industries. The DFLU1200-7 is part of Diodes Incorporated’s commitment to offering components that enhance efficiency, reliability, and performance for electronic circuits. With a focus on environmental responsibility, Diodes Incorporated ensures that products like the DFLU1200-7 comply with international standards, including RoHS compliance, underscoring the company’s commitment to sustainable manufacturing practices.

Where to Find DFLU1200-7 by Diodes Incorporated

To source the DFLU1200-7, we recommend conducting a comprehensive search on findchips.com, where you can find current stock levels, pricing, and availability from multiple distributors. For those looking for DFLU1200-7 or exploring alternatives, the Rectifier Diodes section on findchips.com provides a valuable resource for comparing options. Historically, distributors such as New Advantage Corporation, Avnet (Silica, Asia, Americas), Rutronik, TME, Quest Components, Bristol Electronics, Future Electronics, RS, Mouser Electronics, DigiKey, and Newark have stocked the DFLU1200-7. However, to get the most accurate and up-to-date information on availability and pricing, visiting findchips.com is advisable.

Compare pricing for DFLU1200-7 and other Rectifier Diodes / Diodes at findchips.com