Overview of DFP10112 by TDK Corporation
The DFP10112 is a thermal fuse with a resistance value of 10 ohms and a tolerance of 5%. This fusible resistor is capable of handling a power dissipation of 1.6 watts and is packaged in a sturdy molded bulk format. The part is designed for through-hole mounting, which makes it suitable for a broad range of applications requiring reliable over-temperature protection. Furthermore, the DFP10112 is categorized under the subcategory of Non-linear Resistors, which includes components that alter their resistance in response to changes in temperature, voltage, or other conditions. This specific part features a rectangular package, measuring 25 mm in height, 14 mm in length, and 9 mm in width, with a radial terminal placement and wire-shaped terminals. Despite its modest power rating, it offers critical protective functionality in various electrical circuits.
Industry Applications for DFP10112
- Consumer Electronics: Devices such as charging adapters, power supplies, and motor-driven appliances could potentially benefit from the inclusion of the DFP10112. The resistor’s ability to act as a thermal fuse means it can prevent overheating by disrupting the circuit in case of excessive temperature rise, hence safeguarding sensitive electronic components.
- Automotive: In automotive applications, where reliability and safety are paramount, the DFP10112 might be used in electronic control units (ECUs), battery management systems, or in accessories like heated seats and heating systems. The resistor’s thermal fuse function could potentially prevent hazards related to temperature surges in these critical systems.
- Industrial Automation: Industrial equipment such as PLCs, HVAC systems, and other machinery that require consistent operational temperatures might incorporate thermal fuses like the DFP10112 to monitor and control temperatures, thereby helping to prevent malfunctions or failures due to temperature extremes.
- Aerospace and Defense: This sector requires extremely reliable components for use in harsh environments. While specific attributes related to military standards are not listed, components like DFP10112, which provide crucial protection against thermal variances, could possibly be evaluated for use in less critical areas pending further validation and certification by appropriate governing bodies.
Please note, these potential industry applications are conceptual and illustrate potential use cases. They require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About TDK Corporation
TDK Corporation is a prominent global manufacturer specializing in electronic components, including a vast range of resistors. Within the specific scope of Non-linear Resistors, TDK offers an extensive lineup that includes the DFP10112. Their products are known for reliability, performance, and innovation, driven by ongoing research and development. This focus ensures they are continually updating and expanding their product offerings to meet the evolving needs of the electronics industry. The DFP10112 represents just one of the many quality components that TDK manufactures, embodying the company’s dedication to high standards and utility in electronic design.
Where to Find DFP10112 by TDK Corporation
To source the DFP10112, it is recommended to begin your search at findchips.com. On this platform, you can find information about availability, pricing, and possible alternatives from a variety of distributors. Historically, distributors such as Avnet Americas have stocked this part, though to check current stock levels and compare pricing, visiting findchips.com is advisable. By searching Non-linear Resistors, one can also explore alternative parts that could potentially meet similar specifications to the DFP10112 that might be offered by TDK Corporation or other manufacturers.