Overview of DFP10112 by TDK-Lambda Corporation
The DFP10112 is a PTC resettable fuse, featuring a resistance of 10 ohms and designed for through-hole mounting. This component is categorized under Non-linear Resistors, specifically in the broader category of Resistors. It is characterized by a voltage rating of 250VAC and can function effectively in temperatures up to 139°C. The DFP10112 employs a radial leaded configuration, making it suitable for various circuit designs that require reliable resetting capabilities.
As of the current writing, the DFP10112 is RoHS compliant, which is a crucial attribute for many engineers and procurement teams focused on meeting environmental regulations. This component is also Pbfree certified, indicating that it does not contain lead, a common concern in electronics manufacturing. The part has been transferred in its lifecycle, meaning it has moved through various stages of production and availability.
In terms of physical dimensions, the DFP10112 measures 25 mm in height, 14 mm in length, and 9 mm in width, placing it within a rectangular package shape. The device has two terminals, which adopt a wire shape for connection. It’s important to note that its rated power dissipation is 1.6 watts, which underlines its capacity to handle power in circuit applications where resetting may be crucial.
Industry Applications for DFP10112
The DFP10112 could find potential applications across various industries due to its unique properties as a resettable fuse. Here are some possible use cases:
- Industrial Automation: In industrial settings, equipment may experience overheating due to overload conditions. The DFP10112 might be used in motor control circuits or machinery where resetting after fault conditions is essential for maintaining uptime and safety.
- Consumer Electronics: The DFP10112 could potentially serve in consumer electronics such as power adapters and chargers. Its ability to reset after a fault condition may enhance device safety and longevity, preventing damage from overcurrent situations.
- Automotive Applications: Although automotive applications depend on specific standards, if the DFP10112 complies with AEC-Q100, it might be well-suited for circuits requiring resettable fuses, for example in power distribution systems or battery management systems.
- Telecommunications: In telecommunications, the DFP10112 could be utilized in equipment like routers and switches, where protection against transient overcurrent events is critical to maintaining operational reliability.
- Healthcare Devices: If compliant with relevant healthcare standards, this part could find its way into medical devices where reliability and safety are paramount, such as in power supply units for diagnostic equipment.
These potential industry applications are only conceptual and illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TDK-Lambda Corporation
TDK-Lambda Corporation specializes in the production of power supplies and components, including a variety of resistors and fuses. Known for their commitment to quality and compliance with international standards, TDK-Lambda provides products that are widely applied in various sectors, including automotive, healthcare, and industrial automation. The DFP10112 and similar PTC resettable fuses are designed with the latest technology to provide reliable performance in demanding applications.
In the realm of Non-linear Resistors, TDK-Lambda offers a range of products that ensure optimal safety and functionality across diverse applications. Their commitment to RoHS compliance and environmental standards makes their products suitable for modern electronic designs that prioritize sustainability. Similar parts in their lineup might include other resettable fuses or temperature sensing thermistors, catering to specific industry requirements.
Research Price and Stock for DFP10112 by TDK-Lambda Corporation on Findchips.com
For engineers and procurement teams looking to source the DFP10112, it is recommended to conduct a thorough pricing and stock research on Findchips. This platform can provide real-time data regarding availability, enabling informed decision-making for project timelines and budgeting.
The DFP10112 has historically been available at distributors such as Master Electronics, Sager, Onlinecomponents.com, RS, Mouser Electronics, DigiKey, and Newark. However, stock levels and pricing fluctuate, so it is advisable to consult Findchips to ascertain current information. Additionally, the Non-linear Resistors subcategory on Findchips can be useful for finding alternate parts, including those from TDK-Lambda Corporation or other manufacturers that may fulfill similar functions.