DGH105Q5R5 by Cornell Dubilier Electronics Inc

Overview of DGH105Q5R5 by Cornell Dubilier Electronics Inc.

The DGH105Q5R5 is an Electric Double Layer Capacitor (EDLC) often referred to as a supercapacitor, featuring a large capacitance value of 1,000,000 µF and a voltage rating of 5.5V. This part is characterized by its radial leaded package conducive to through-hole mounting, making it suitable for a broad range of applications where high energy storage and rapid charging and discharging are necessary. With a capacitance tolerance range of -10% to +30%, this product ensures flexibility under varying charge and discharge conditions.

The dimensions of the capacitor include a length of 17 mm, width of 8.5 mm, and height of 16 mm. The capacitor terminals are designed as PC pins with a lead spacing of 12 mm. It operates effectively within a temperature range of -40°C to 85°C, and has a specified life of 1000 hours at 65°C. Constructed with an activated carbon dielectric material and encased in a can package style, the DGH105Q5R5 also features an ESR (Equivalent Series Resistance) of 0.26 Ohm, highlighting its efficiency in energy transfer.

Moreover, this capacitor is RoHS compliant, indicating that it is manufactured without hazardous substances, making it environmentally safer. The “Radial” package description, “e3” JESD-609 code, and Tin (Sn) terminal finish further ensure high quality and solderability. This component, being part of the Special Capacitors category, is usually selected for applications requiring quick bursts of energy.

Industry Applications for DGH105Q5R5

The unique properties of the DGH105Q5R5 make it potentially suitable for a variety of applications across different industries. Given its characteristics, certain specific scenarios where this component might be particularly useful include:

  • Consumer Electronics: Devices such as digital cameras, portable music players, and gaming devices could benefit from this supercapacitor for improved battery life and rapid charging.
  • Industrial Automation: In automated systems and emergency shutdown systems where high power bursts are needed in a short time, the DGH105Q5R5 could potentially act as a reliable power backup or for regenerative braking systems.
  • Renewable Energy Systems: In solar power installations or wind turbines, supercapacitors can be used for energy storage to manage load leveling and for rapid response to changes in energy demand.
  • Transportation: Electric vehicles (EVs) and hybrid electric vehicles (HEVs) could utilize these caps for storing braking energy or for quick power boosts during acceleration, enhancing overall energy efficiency.

Please note that these potential industry applications are conceptual illustrations and must be rigorously analyzed and verified by engineering and design teams to ensure they meet industry-specific standards and requirements.

About Cornell Dubilier Electronics Inc.

Cornell Dubilier Electronics Inc. is a renowned manufacturer primarily focused on the production of high-quality capacitors, including Special Capacitors like DGH105Q5R5. Their products are used in almost every electronic and electrical application, ranging from consumer goods to industrial equipment. They are particularly well-known for their broad range of capacitor types, having offerings from aluminum electrolytic, ceramic, film, to supercapacitors, designed to meet diverse requirements across electronics domains. The company stands out due to their focus on reliability and endurance, catering widely to sectors demanding rigorous performance, including automotive, military, and industrial electronics.

Where to Find DGH105Q5R5 by Cornell Dubilier Electronics Inc

To source the DGH105Q5R5 supercapacitor, potential buyers should consider exploring its availability on findchips.com. This platform provides updated stock levels, pricing, and distributor options, helping procurement specialists make informed decisions. Historically, this part has been available from prominent distributors such as TTI, Mouser Electronics, DigiKey, and Newark. However, availability can vary, and it’s advisable to consult FindChips for real-time information regarding current stock levels and detailed purchasing conditions. Furthermore, the link to Special Capacitors can be used to explore alternative solutions provided by Cornell Dubilier or other manufacturers should the DGH105Q5R5 not completely meet application-specific demands.

Compare pricing for DGH105Q5R5 and other Special Capacitors at findchips.com