DGP30-E3/54 by Vishay Intertechnologies

Overview of DGP30-E3/54 by Vishay Intertechnologies

The DGP30-E3/54 is a silicon rectifier diode characterized by its single element design and a current rating of 3A. It features a repetitive peak reverse voltage (VRRM) of 1500V, making it suitable for various high-voltage applications. This diode is encapsulated in a DO-201AD package, which has a long form design with a round shape. The diode’s construction allows for efficient operation within a wide temperature range, from -65°C to +175°C.

In terms of electrical characteristics, the DGP30-E3/54 has a maximum forward voltage drop of 1.2V and a maximum average forward current of 3A. The reverse recovery time is rated at 2µs, which is important for applications that involve switching and require fast response times. The part can withstand a forward surge current of up to 100A, adding to its robustness in demanding environments. This part is also noted for its compliance with RoHS standards, indicating it is free from hazardous substances.

As of the current writing, the factory lead time for this diode is reported to be 8 weeks. However, the part’s lifecycle code indicates it is “Not Recommended,” suggesting that engineers and procurement managers should consider alternative solutions or verify this information with the manufacturer or distributor.

Industry Applications for DGP30-E3/54

The potential applications for the DGP30-E3/54 can be observed across various industries, specifically where robust rectifier diodes are beneficial. Below are some of the industry applications where this diode might be effectively utilized:

  • Industrial Automation: In industrial automation systems, the DGP30-E3/54 could possibly be used in power supply circuits and motor drives. Its specifications, including the high reverse voltage capability, might support environments with variable loads and electrical noise. Other components like controllers and sensors might also complement its use in these applications.
  • Consumer Electronics: Potential use cases in consumer electronics could include power management systems and battery charging applications. The diode’s fast reverse recovery time and high surge current rating could enhance efficiency in devices such as laptops, smartphones, and home appliances that require reliable power conversion.
  • Telecommunications: The DGP30-E3/54 might serve in rectification circuits within telecommunications equipment, where it could support the conversion of alternating current (AC) to direct current (DC) signals. Its ability to handle high peak reverse voltages makes it a candidate for communication devices that operate under varying electrical conditions.
  • Aerospace and Defense: If relevant military specifications were applied, the diode could potentially find applications in aerospace systems, particularly in power distribution and conditioning circuits. Its wide operational temperature range might support the harsh conditions often found in these environments.
  • Robotics and Drones: In the field of robotics and drones, the DGP30-E3/54 might be utilized in power distribution units where reliable rectification is necessary for battery management systems. The part’s characteristics could be advantageous for systems that require immediate power responses and efficient current management.

It is essential to note that these potential industry applications are conceptual and illustrative. Engineers and design teams must perform thorough analysis and verification to ensure adherence to industry standards and specific application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a manufacturer with a significant presence in the electronics sector, particularly known for its wide range of diodes, including rectifier diodes like the DGP30-E3/54. The company focuses on producing high-quality components that meet rigorous industry standards, offering products for various applications across consumer electronics, automotive, industrial, and telecommunications sectors.

Their product portfolio includes not only the DGP30-E3/54 but also various other rectifier diodes, ensuring that they address different requirements in voltage, current, and physical configurations. Vishay places a strong emphasis on innovation and quality, which plays a crucial role in their reputation as a reliable supplier of electronic components.

Where to Find DGP30-E3/54 by Vishay Intertechnologies

DGP30-E3/54, it is advisable to research purchasing options on findchips.com. This platform provides comprehensive information, including current stock levels and pricing for a wide range of electronic components. The part also falls under the Rectifier Diodes category, allowing users to explore alternative parts that might be offered by Vishay Intertechnologies or other manufacturers.

The DGP30-E3/54 has been historically available at various distributors, including:

  • New Advantage Corporation
  • EBV Elektronik
  • Avnet Asia
  • Chip 1 Exchange
  • TTI
  • Bristol Electronics
  • Verical
  • Arrow Electronics
  • Mouser Electronics
  • Avnet Americas
  • Newark

It is important to note that the availability of stock at these distributors may change over time, and thus, consulting findchips.com for the most up-to-date information is recommended.

Compare pricing for DGP30-E3/54 and other Rectifier Diodes / Diodes at findchips.com

To explore pricing and procurement options, visit findchips.com where you can find the DGP30-E3/54 and investigate other available Rectifier Diodes that could meet your project needs.