Overview of DH60-18A by IXYS Corporation
The DH60-18A is a Rectifier Diode characterized by its 1 Phase, 1 Element structure, offering a repetitive peak reverse voltage of 1800V, and an average forward current of 60A. Manufactured by IXYS Corporation, this component is housed in a TO-247AD package, with a lead count of 3. Among its notable features are a maximum forward voltage of 2.03V, a reverse recovery time of 150ns, and a forward surge current of 650A, making it suitable for scenarios that necessitate fast recovery times and high surge current capabilities. The DH60-18A is designed to provide efficient, reliable performance in a range of applications, meeting the requirements for fast, soft recovery. Its silicon diode element material ensures durability and a high threshold for thermal stress, complemented by its compliance with RoHS standards.
Industry Applications for DH60-18A
The DH60-18A, with its distinct attributes, finds potential applications across a spectrum of industries, where its high reverse voltage, significant average forward current, and fast recovery features are beneficial. Design teams and engineering units should perform detailed analysis and verification before integrating this component into their projects. Below are some key industries and possible use cases:
- Energy and Power Systems: The DH60-18A might be utilized in power converters, inverters, and circuit protection schemes within both conventional and renewable energy systems. Its high threshold for reverse voltage and current handling capabilities could make it ideal for smoothing and conversion tasks in these settings.
- Transportation and Logistics: Vehicles, especially electric and hybrid models, may incorporate this diode in their power electronics systems, such as onboard chargers or regenerative braking circuits, due to its fast recovery time and significant surge current handling.
- Renewable Energy: Solar inverters and wind turbine converters can benefit from the fast, soft recovery feature of the DH60-18A, ensuring efficient operation and minimal energy loss in these applications.
- Automotive: Beyond the powertrain, the DH60-18A could also find a place in automotive safety systems, battery management, and other high-reliability electronics that require robust diodes capable of withstanding high voltages and currents.
These potential applications require careful consideration of the product’s performance characteristics and environmental compliance, underscoring the need for thorough evaluation by design teams.
About IXYS Corporation
IXYS Corporation stands out in the semiconductor industry, specializing in the development and manufacturing of power semiconductors, including a vast array of Rectifier Diodes. With the DH60-18A as a prime example, IXYS offers components that meet the rigorous demands of energy efficiency, compactness, and high performance in challenging electrical environments. Their portfolio spans across several semiconductor technologies, designed for power management in industrial, telecommunications, and consumer electronics markets. IXYS Corporation’s commitment to innovation, coupled with their expertise in Diode and other semiconductor technologies, equips them to address the evolving needs of a broad spectrum of applications.
Where to Find DH60-18A by IXYS Corporation
To secure the DH60-18A for your projects, it’s advisable to leverage platforms like findchips.com, which provides a comprehensive database of components from various distributors. The platform not only offers current stock levels and pricing but also detailed part information. By searching for DH60-18A on findchips.com, users can also explore alternative Rectifier Diodes that might be available from IXYS Corporation or other manufacturers, ensuring a wide range of choices to suit different applications and design requirements. Historically, distributors such as TME, TTI, Future Electronics, Mouser Electronics, DigiKey, and Newark have stocked this part, but availability can fluctuate. Hence, it is essential to check the most current information to make informed purchasing decisions.