Overview of DHRB34C102M2FB by Murata Manufacturing Co Ltd
The DHRB34C102M2FB from Murata Manufacturing Co Ltd is a single-layer ceramic capacitor designed for high voltage applications. This capacitor has a capacitance of 1000 pF and can handle a maximum voltage of 15,000 volts. The radial leaded, through-hole design makes it an ideal choice for applications requiring robust, durable connections. Its physical dimensions include a diameter of 18 mm and a height of 8.2 mm, making it suitable for designs where space considerations are crucial. The part’s -20% to +20% capacitance tolerance, and a temperature coefficient of 10 ppm/°C ensure stable performance across various temperatures, ranging from -25 °C to +100 °C. Murata’s use of ceramic as the dielectric material enhances the capacitor’s robustness and reliability under high voltage conditions.
This product has been categorized as obsolete, indicating that it may no longer be in production but can still be available through certain channels or useful in legacy systems. Additionally, its compliance with RoHS, REACH, and its classification under ECCN EAR99 signify that this capacitor adheres to strict environmental and export regulations, making it suitable for global applications. The product’s “Pbfree” status further highlights Murata’s commitment to environmental sustainability.
Industry Applications for DHRB34C102M2FB
Despite being marked as obsolete, the DHRB34C102M2FB can potentially serve varying roles across multiple high-demand industries owing to its high voltage rating and durable design:
- Telecommunications: This capacitor might potentially be used in telecommunications equipment, where high voltage handling and stability over a range of temperatures are crucial. The product properties such as high voltage rating and stable performance in varied temperature conditions could match the requirements in power supply units and RF amplifiers.
- Industrial Automation: In industrial settings, the ability to withstand high voltages and temperatures might make this component suitable for motor drives and power conversion systems that require reliable performance under rigorous conditions.
- Consumer Electronics: For consumer electronics applications, this component might be used in power supply circuits of high-voltage consumer products, such as amplifiers, given its ability to handle high voltages and its through-hole mounting feature which is beneficial for some consumer applications.
Note: These potential industry applications are conceptual and should be analyzed by engineering and design teams to ensure they adhere to specific industry standards and application requirements.
About Murata Manufacturing Co Ltd
Murata Manufacturing Co. Ltd. is a leader in the production of electronic components, particularly excelling in the field of capacitors. Murata specializes in designing and manufacturing advanced ceramic capacitors, including the DHRB34C102M2FB, which is part of their broad range of capacitor offerings. Murata’s capacitors are known for their reliability, innovation and are used in a wide array of applications from consumer electronics to industrial and automotive systems. This ability to cover a wide range of needs is supported by Murata’s strong focus on research and development, resulting in products that address the specific needs of their diverse clientele across various sectors.
Where to Find DHRB34C102M2FB by Murata Manufacturing Co Ltd
For those looking to procure the DHRB34C102M2FB those interested should consider using resources such as findchips.com. On this platform, you can discover current stock levels, pricing, and distributor options, providing a comprehensive overview to aid in procurement decisions. Historically, distributors such as Avnet Abacus have stocked this part. You can also explore alternate Ceramic Capacitors offered by Murata or other manufacturers, ensuring you find the best fit for your application needs.