Overview of DLP0NSN900HL2L by Murata Manufacturing Co Ltd.
The DLP0NSN900HL2L is a specialized electronic component designed for signal conditioning in the form of a data line filter, with two functional elements. It operates at a rated voltage of 5V and supports a current of up to 0.1A. Its construction conforms to an EIA standard package size 03025 and features a 4-pin configuration. This surface-mountable component is crafted to offer effective electromagnetic interference (EMI) filtering for data lines, affording it utility across a broad array of applications. This particular model boasts an output impedance of 90 ohms, a maximum DC resistance of 3 ohms, and an insulation resistance minimum of 100 MΩ, underscoring its capability to provide both high efficiency in noise suppression and reliability in performance. Additionally, the part’s compliance with RoHS, REACH, and it’s classification under ECCN Code “EAR99” and HTS Code “8504.50.80.00” make it suitable for global deployment across a range of technological landscapes.
Industry Applications for DLP0NSN900HL2L
The utility of the DLP0NSN900HL2L as a data line filter extends across various sectors, given its fundamental role in EMI suppression and signal integrity preservation. While the applications listed below are speculative and contingent upon further validation by engineering and design teams, here are several industries where the DLP0NSN900HL2L could potentially find relevance:
- **Environmental Monitoring**: Devices such as air quality monitors and water pollution sensors might employ the DLP0NSN900HL2L to ensure accurate and stable data transmission by mitigating noise and preventing data corruption.
- **Industrial Automation**: In the realm of industrial control systems, this component could potentially serve to enhance the reliability and responsiveness of sensors and actuators by providing cleaner signals in environments typically fraught with electrical noise.
- **Agriculture Technology**: Advanced farming equipment, including soil moisture sensors and climate control systems for greenhouses, could benefit from the noise suppression capabilities of the DLP0NSN900HL2L to maintain precise monitoring and control.
- **Virtual Reality (VR), Augmented Reality (AR), and Vision Systems**: For immersive technology applications demanding high-speed data conveyance and minimal latency, this data line filter might be employed to ensure the integrity of sensory data and user input signals.
These potential applications underscore the versatility of the DLP0NSN900HL2L but necessitate a thorough assessment regarding compliance with industry standards and specific performance requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a forefront innovator in the electronics industry, creating components that advance technology in myriad applications. In the realm of filters, and especially Data Line Filters, Murata offers a wide range of options, including models similar to the DLP0NSN900HL2L. Their commitment to quality, reliability, and technological advancement positions their offerings as integral components in the development of electronic equipment across various sectors. Murata’s products are emblematic of their dedication to addressing complex design challenges and empowering technological evolution, thereby contributing significantly to the enhancement of electronic and electrical systems worldwide.
Where to Find DLP0NSN900HL2L by Murata Manufacturing Co Ltd
To procure the DLP0NSN900HL2L, a range of distributors have historically stocked this part, including Win Source Electronics, Chip1Stop, Avnet Abacus, and Chip 1 Exchange among others. However, for the most current information on availability, pricing, and potential stock at distributors such as DigiKey, Arrow Electronics, and Quest Components, it is advisable to conduct a comprehensive search on findchips.com. This platform also allows users to explore a broader selection of Data Line Filters, providing an opportunity to compare the DLP0NSN900HL2L against similar parts from Murata Manufacturing Co Ltd or other vendors to ensure the best fit for specific applications. This level of comparison and analysis can prove invaluable in making an informed procurement decision.