Overview of DLP11SA900HL2L by Murata Manufacturing Co Ltd.
The DLP11SA900HL2L by Murata Manufacturing Co Ltd is a sophisticated electronic component designed explicitly for data line filtering purposes, capable of supporting 2 functions. This Surface Mount Device (SMD) is engineered to operate efficiently with a rated voltage of 5V and a current rating of 0.15A. It utilizes an EIA standard package size of 0504, incorporating a 4-pin configuration that facilitates versatile application across various platforms. The component is characterized by its dual-line filter functionality, offering an output impedance of 90 ohms, which is conducive for maintaining signal integrity in data transmission lines. At a mere 1.25 mm in length, 1 mm in width, and 0.82 mm in height, it exemplifies the trend of electronics industry towards miniaturization, allowing for high-density packing and integration in tight spaces without compromising performance.
The DLP11SA900HL2L comes with a specification for DC resistance with a maximum threshold of 1.4 ohms, ensuring minimal signal loss and efficient power usage. It is designed to operate within a temperature range of -40 °C to 85 °C, catering to a broad spectrum of environmental conditions. Murata’s commitment to environmental sustainability and regulatory compliance is reflected in the component’s Pb-free, RoHS compliant, and REACH compliant designations, ensuring a minimal environmental footprint. Furthermore, its packing method of tape and reel indicates a readiness for automated assembly lines, aligning with modern manufacturing practices.
Industry Applications for DLP11SA900HL2L
Considering DLP11SA900HL2L’s characteristic attributes and functionalities, its applications span across various industries, demonstrating versatility and adaptability. Below are conceptual examples of potential industries where the DLP11SA900HL2L might be applied, contingent upon rigorous analysis and verification by engineering and design teams to meet specific requirements and standards:
- Telecommunications: Data line filters like DLP11SA900HL2L could potentially be crucial in telecommunications equipment, including routers, switches, and base stations, to filter out noise and prevent data loss over long distances. The desired impedance and operating temperature range make it a suitable choice for these applications.
- Consumer Electronics: In consumer electronics such as smartphones, tablets, and laptops, preserving signal integrity for data transmission is paramount. DLP11SA900HL2L’s small form factor and high functionality could be instrumental in enhancing the performance of these devices.
- Computing and Data Storage: Data centers that require a massive volume of data line filters for server and storage systems might find DLP11SA900HL2L beneficial in ensuring data integrity and minimizing interference, given its efficiency and electrical characteristics.
- Industrial Automation: In the realm of industrial automation, reliable data transmission is key for sensor networks, control units, and communication links. The DLP11SA900HL2L might be a viable component, subject to its ability to withstand harsh industrial environments within its specified operating temperature range.
Note that these potential industry applications are speculative and illustrative, necessitating further examination by professionals for conformity with industry standards and application-specific demands.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a globally recognized leader in the design and manufacture of electronic components, specifically known for their innovation in Data Line Filters and other filter types. The company’s dedication to quality and performance is evident in products such as the DLP11SA900HL2L, which embodies the precision and reliability engineers expect from Murata products. Beyond the DLP11SA900HL2L, Murata offers a wide array of electronic components that cater to diverse applications, including capacitors, resistors, inductors, and sensors, each designed to integrate seamlessly into a variety of electronic systems. Their commitment to research and development keeps them at the forefront of the industry, continuously pushing the boundaries of technology to meet the ever-evolving needs of their customers.
Where to Find DLP11SA900HL2L by Murata Manufacturing Co Ltd
For engineering and procurement professionals looking to source the DLP11SA900HL2L, findchips.com serves as a comprehensive resource. It not only hosts detailed information on the DLP11SA900HL2L but also enables users to compare its availability across multiple distributors. Historically, distributors such as Perfect Parts Corporation, Component Electronics, Inc, CHIPMALL.COM LIMITED, and DigiKey have stocked this part. However, to get updated stock levels, pricing, and possible alternatives, users are encouraged to refer to Data Line Filters on FindChips for a wide selection of parts offered by Murata Manufacturing Co Ltd or other manufacturers.