DLP660TEAAFYG by Texas Instruments

Overview of DLP660TEAAFYG by Texas Instruments

The DLP660TEAAFYG, manufactured by Texas Instruments, is a 0.66-inch 4K UHD 2XLVDS DLP® digital micromirror device (DMD) encased in a 350-pin ceramic pin grid array (CPGA) package. This advanced display driver operates between 0°C and 70°C and is designed for high-resolution display applications. As a component within the Other Consumer ICs subcategory, this digital micromirror device facilitates precise light control, making it pivotal in systems requiring high-definition imaging and accurate color representation. Measuring just 35 mm in length and 32 mm in width, with a height of approximately 5.083 mm, it incorporates 350 terminals with a pitch of 1.27 mm.

The terminal’s material is designed for durable metal-sealed cofired ceramic, ensuring a robust build suitable for various operational environments. Introduced on the 20th of April 2019, it adheres to several critical industry standards, including RoHS, Pb-free, and Reach compliance, making it suitable for global applications. Furthermore, it supports a supply voltage range from 1.65 V to 1.95 V.

Industry Applications for DLP660TEAAFYG

  • Consumer Electronics: The DLP660TEAAFYG could potentially be integrated into advanced high-definition home theater systems and professional-grade projectors. Its ability to facilitate 4K UHD resolutions makes it ideal for devices requiring high-detail visual outputs. The part’s high thermal tolerance and durability underpin its use in consumer electronics, where reliability and longevity are crucial.
  • Audio and Video Systems: In professional audio-visual equipment like conference room projectors or digital cinemas, this IC might find extensive use due to its high-resolution display capabilities. The precision of the DMD, enabling accurate light and color control, is critical for environments where top-tier visual performance is necessary.

Please note that these potential industry applications are conceptual illustrations. They require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Texas Instruments

Texas Instruments (TI) is a globally recognized leader in semiconductor design and manufacturing, particularly known for its innovation in the field of integrated circuits and analog technologies. Within the spectrum of Consumer Circuits, TI has a committed focus on advancing Other Consumer ICs, including various display drivers and controllers such as the DLP660TEAAFYG. Texas Instruments’ contributions to this subcategory significantly enhance the functionality and performance of consumer electronics, offering solutions that enhance the interface and interaction through superior display technology. TI continues to innovate in the field, pushing the boundaries of what consumer electronic interfaces can achieve, ensuring high performance, reliability, and efficiency in its parts.

Where to Find DLP660TEAAFYG by Texas Instruments

For procurement departments and electronic component purchasers looking to source the DLP660TEAAFYG, it is advisable to use comprehensive electronic part distributors databases such as findchips.com. This platform provides up-to-date information on stock levels and pricing from various distributors. Historically, parts like these have been available from reputable suppliers including Mouser Electronics and DigiKey. In order to review current stock availability or find alternate parts within the Other Consumer ICs subcategory, potential buyers should refer to the detailed listings on findchips.com.

Compare pricing for DLP660TEAAFYG and other Other Consumer ICs / Consumer Circuits at findchips.com