Overview of DLW21SH391XQ2L by Murata Manufacturing Co Ltd.
The DLW21SH391XQ2L is a Data Line Filter with dual function capability, operating at a rated voltage of 20V, and capable of handling currents up to 0.3A. This component, manufactured by Murata Manufacturing Co Ltd, comes in an EIA standard 0805 SMD (Surface Mount Device) package with four pins. It was designed as a common mode choke that meets the AEC-Q200 standard, ensuring reliability in automotive applications. This part is also RoHS compliant, adhering to the latest environmental standards which restrict hazardous substances in electronic equipment.
As a Data Line Filter, it aids in suppressing EMI (electromagnetic interference) and preventing signal disruption, thereby enhancing the overall performance and stability of electronic systems. It features a DC resistance maximum of 0.36 ohms and an output impedance of 390 ohms. Its compact dimensions (2mm x 1.2mm x 1.2mm) make it suitable for high-density integration in various electronic applications. The filter operates effectively over a wide temperature range from -40°C to 125°C, suitable for harsh environments.
Industry Applications for DLW21SH391XQ2L
- Environmental Monitoring: In environmental monitoring systems, the DLW21SH391XQ2L could potentially be used to protect data communication lines from noise and interference in sensors monitoring parameters like air quality or water pollution. Considering its high reliability and temperature resilience, it might be a good fit for outdoor devices subjected to environmental variabilities.
- Industrial Automation: Automation systems often require precise communication between sensors, controllers, and actuators. The DLW21SH391XQ2L could possibly be integrated into such systems to ensure robust data transmission by minimizing the effects of electromagnetic interference that is prevalent in industrial settings. The part’s small size and surface mount design make it ideal for compact, highly integrated control units.
Note: The mentioned potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a prominent developer and manufacturer of electronic components, renowned for its innovations in the realm of electronic materials, component design, and compact, high-density modules. When it comes to Data Line Filters, Murata offers a range of solutions designed to ensure signal integrity and compliance with international standards, including the DLW21SH391XQ2L. With a strong focus on research and development, Murata continually advances its filtering technologies, making its products among the best choices for applications requiring high reliability and efficiency.
Where to Find DLW21SH391XQ2L by Murata Manufacturing Co Ltd
To procure the DLW21SH391XQ2L, it is recommended to research and compare available options on findchips.com. Here, you can access real-time availability and pricing from various distributors. While this part has been historically available through distributors such as Avnet Abacus, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark, it is advisable to check current stock levels and pricing on Findchips. Additionally, for those looking for alternate parts or variations, the same platform can lead you to a broad selection of Data Line Filters that might be offered by Murata Manufacturing Co Ltd or other manufacturers.