Overview of DLW21SN121SQ2L by Murata Manufacturing Co Ltd.
The DLW21SN121SQ2L by Murata Manufacturing Co Ltd is a Data Line Filter designed for use in protecting circuits from electromagnetic interference (EMI) and radio frequency interference (RFI). This component integrates two functions within its compact EIA standard package size 0805, which measures 2.0mm in length, 1.2mm in height, and 1.2mm in width. It features four terminals and offers a surface mount deployment, making it suitable for modern, high-density electronic assemblies.
The DLW21SN121SQ2L operates with a rated voltage of 50V and a rated current of 0.37A. The output impedance specified for this filter is 120 ohms. The part is notable for its characteristic of being a common mode choke with a maximum DC resistance of 0.45 ohms and a minimum insulation resistance of 10 Mohms. With an operating temperature range from -40 °C to 85 °C, this filter maintains versatility across varying environmental conditions. Compliant with RoHS and REACH, it supports environmentally conscious manufacturing and use.
Industry Applications for DLW21SN121SQ2L
The DLW21SN121SQ2L, with its multifunctional filtering capabilities, potentially suits various industry applications. Some conceptual applications, pending verification by engineering teams, include:
- Telecommunications: This filter could potentially manage signal integrity within network equipment such as routers and switches, where electromagnetic interference might affect the data transmission quality.
- Consumer Electronics: Devices such as smartphones, laptops, and other personal electronics that require protection from EMI/RFI to ensure functionality and user safety might potentially integrate this filter.
- Computing and Data Storage: Modern computing infrastructures which include servers and data storage devices might utilize this filter to protect against data corruption caused by interference.
- Industrial Automation: Automated machinery and production lines, which rely heavily on sensor data and command signals, might benefit from such a filter to decrease noise and ensure accurate operation.
- Electronic Manufacturing: Equipment used in the manufacturing of other electronic devices could use these filters to safeguard delicate components from interference during the manufacturing process.
These potential industry applications are conceptual and require specific analysis and verification for compliance with industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a globally recognized leader in the development of electronic components, including an extensive range of filter technologies. They particularly excel in the production of Data Line Filters, a category to which the DLW21SN121SQ2L belongs. This component represents their commitment to developing advanced materials and technologies that meet the demanding specifications of electronic device manufacturers worldwide, ensuring high reliability and functionality. Murata’s products often find usage in high-stakes applications due to their precision and durability, including sensitive communication equipment, consumer electronics, and extensive industrial solutions.
Where to Find DLW21SN121SQ2L by Murata Manufacturing Co Ltd
To procure the DLW21SN121SQ2L, the best platform for up-to-date information on availability and best pricing is findchips.com. This part has been previously distributed by international suppliers such as Mouser Electronics, DigiKey, and Arrow Electronics among others. However, due to fluctuations in electronic component markets, current stock levels and prices should be checked on FindChips. Additionally, through the same platform, alternatives from Murata or other manufacturers can be explored by navigating the section dedicated to Data Line Filters.