Overview of DLW21SN371SQ2L by Murata Manufacturing Co Ltd.
The DLW21SN371SQ2L is a Data Line Filter designed for suppressing common mode noise in USB 2.0, IEEE1394, and LVDS lines, besides other signal lines susceptible to noise interference. Manufactured by Murata Manufacturing Co Ltd, this compact electronic component features two functions within a standard 0805 package size, with dimensions 2mm x 1.2mm x 1.2mm, making it ideal for space-constrained applications. Murata has equipped this part with four terminals for surface mount technology, ensuring ease of integration into various electronic assemblies.
Key characteristics include its operating capability at a maximum voltage of 50V and a rated current of 0.28A. It exhibits a low DC resistance maximum of 0.45 Ω and provides an output impedance of 370 ohms, efficiently mitigating unwanted electromagnetic interference (EMI) without significantly affecting the signal integrity. The component is packed in tape and reel for automated assembly processes, indicative of its intended use in high-volume manufacturing. Compliance with RoHS (Restriction of Hazardous Substances) and REACH ensures its suitability for global markets, adhering to environmental and safety standards.
Industry Applications for DLW21SN371SQ2L
The DLW21SN371SQ2L’s features make it suitable for a broad range of industrial applications, thanks to its EMI suppression capabilities in signal lines. While there are many potential applications for this part, its performance characteristics and small form factor particularly stand out in several industries. Note that the following industry applications are conceptual and require thorough analysis by engineering and design teams to verify compliance with industry standards and specific application needs.
- Consumer Electronics: Devices such as smartphones, laptops, and wearable technology might potentially leverage the DLW21SN371SQ2L to ensure clean signal transmission by mitigating noise in data lines, crucial for maintaining device performance and reliability.
- Industrial Automation: In automated manufacturing lines, sensors and actuators often operate in electrically noisy environments. This filter could potentially be used to protect communication lines from interference, ensuring accurate data transmission between devices.
- Telecommunications: Equipment like routers, switches, and network interfaces might utilize such filters to maintain signal integrity across data lines, possibly improving bandwidth and reducing error rates in high-speed networks.
- Automotive: Modern vehicles, with their extensive use of electronics for control, infotainment, and safety systems, could potentially benefit from the noise suppression capabilities of the DLW21SN371SQ2L, especially if compliant with automotive industry standards.
- Healthcare: In medical equipment where precision and reliability are critical, such as in imaging systems and patient monitoring devices, employing noise suppression components like this one might be essential for achieving accurate diagnostics and treatments.
Please note, these potential industry applications are illustrative examples and require verification for specific use cases.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company’s product range includes capacitors, resistors, Data Line Filters, RF modules, and power supplies among others. Murata’s Data Line Filters, including the DLW21SN371SQ2L, are recognized for their quality, reliability, and performance. These components are designed to meet the stringent requirements of a wide array of applications, from consumer electronics to industrial machines. Murata’s commitment to innovation and environmental stewardship ensures that its products not only lead in technology but are also compliant with international environmental standards.
Where to Find DLW21SN371SQ2L by Murata Manufacturing Co Ltd
To source the DLW21SN371SQ2L or to view current stock levels and pricing, I recommend researching on findchips.com. This platform provides comprehensive, up-to-date information on availability from various distributors. While this part has historically been available from distributors such as Avnet Asia, DigiKey, Mouser Electronics, and Future Electronics, availability can fluctuate. To explore possible alternatives to the DLW21SN371SQ2L, you can use the dedicated section for Data Line Filters on findchips.com, enabling you to locate components from Murata Manufacturing Co Ltd or other manufacturers that might meet your specific requirements.