DLW31SN222SQ2L by Murata Manufacturing Co Ltd

Overview of DLW31SN222SQ2L by Murata Manufacturing Co Ltd.

The DLW31SN222SQ2L, a product of Murata Manufacturing Co Ltd., integrates two functions within a Data Line Filter designed specifically for tackling electromagnetic interference (EMI) and radio frequency interference (RFI) in electrical circuits. This component operates at a rated voltage of 50V and can sustain a current up to 0.2A. Encapsulated in an EIA standard 1206 size package, this surface mount device (SMD) contains 4 pins, ensuring compatibility with a wide range of electronic assemblies.

Highlighting its utility, the DLW31SN222SQ2L features an impressive impedance of 2.2K Ohm, making it highly effective at suppressing unwanted signals and noise on data lines. Its physical dimensions, with a length of 3.2mm, width of 1.6mm, and height of 1.9mm, allow it to be easily integrated into space-constrained applications. Additionally, this part promises reliability with specifications such as a maximum DC resistance of 1.2 Ω, insulation resistance minimum of 10 MΩ, and compliance with ROHS standards, making it an environmentally friendly choice. The device is also specified with an operating temperature range from -40 °C to 85 °C, accommodating various application conditions.

Industry Applications for DLW31SN222SQ2L

  • Environmental Monitoring: In systems designed for monitoring environmental parameters, data integrity is key. The DLW31SN222SQ2L could potentially be used in such systems to protect data lines from interference, ensuring accurate sensor readings. Devices like air quality monitors and water purity testers might benefit from its noise suppression capabilities. Engineers must verify the component’s suitability in these contexts, considering its temperature range and impedance characteristics.

  • Industrial Automation: In the realm of industrial control systems, where reliable data communication is crucial, this component might find applications in PLCs (Programmable Logic Controllers) or SCADA (Supervisory Control and Data Acquisition) systems. The DLW31SN222SQ2L’s ability to maintain signal integrity could be key in preventing operational disruptions due to EMI. Its specifications suggest suitability for use in environments with variable temperature and electrical conditions, but an engineering analysis is advised to ensure compatibility.

  • Consumer Electronics: Devices such as smartphones, tablets, and other compact electronic devices could potentially incorporate the DLW31SN222SQ2L for its EMI filtering capabilities. Given the component’s small footprint and efficiency in data line interference suppression, it can play a crucial role in maintaining device performance and user experience. Evaluating its impact on battery life and device operation at extreme temperatures might be necessary for these applications.

The aforementioned potential applications highlight the versatility of DLW31SN222SQ2L, though they require thorough analysis and verification by engineering and design teams to confirm its suitability under specific conditions.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a global leader in the design and manufacture of electronic components, particularly known for its pioneering advancements in Data Line Filters and other filtration devices. The company’s product line, including the DLW31SN222SQ2L, demonstrates Murata’s commitment to delivering technological solutions that enhance connectivity and performance in electronic devices. Murata’s products are distinguished by their quality, reliability, and cutting-edge technology, catering to a broad spectrum of industries, from consumer electronics to automotive and healthcare. By continuously developing innovative materials and technologies, Murata sets industry standards and helps shape the future of electronic engineering.

Where to Find DLW31SN222SQ2L by Murata Manufacturing Co Ltd

For engineers and procurement specialists looking to source the DLW31SN222SQ2L, findchips.com offers a robust platform to research and compare prices from various distributors. Historically, the part has been available at distributors including New Advantage Corporation, Avnet Asia, Avnet Abacus, and Velocity Electronics, among others. However, to view current stock levels, pricing, and to explore similar Data Line Filters that might be offered by Murata Manufacturing Co Ltd or other manufacturers, visiting findchips.com is recommended. This ensures access to the most recent information, helping to make an informed purchasing decision.

Compare pricing for DLW31SN222SQ2L and other Data Line Filters / Filters at findchips.com