Overview of DLW31SN900SQ2L by Murata Manufacturing Co Ltd
The DLW31SN900SQ2L is a Data Line Filter from Murata Manufacturing Co Ltd, characterized by its dual-functionality, with a rated voltage of 50V and a current rating of 0.37A. This component comes in an EIA standard package size of 1206, featuring a 4-pin configuration. It stands out due to its common mode choke (CMC) functionality, boasting a 90 Ohm impedance at 370 mA. The dimensions of this surface mount device (SMD) choke are 3.2mm in length, 1.6mm in width, and 1.9mm in height, making it compact enough for an array of applications. Packaged in tape and reel form for automated assembly processes, the DLW31SN900SQ2L is designed for ease of integration into manufacturing workflows.
Beyond its primary specifications, this filter is magnetically shielded, a critical attribute that enables its use in environments where minimizing electromagnetic interference (EMI) is crucial. Once mounted, its maximum DC resistance is only 0.3 Ω, and it maintains an insulation resistance minimum of 10 MΩ. With an operating temperature range from -40 °C to 85 °C, the DLW31SN900SQ2L is highly adaptable to varied operating conditions. Its terminals are finished with tin nickel, ensuring durable and reliable connections. The filter achieves compliance with several standards, including Pb-free and RoHS directives, making it a viable choice for environmentally conscious applications. Additionally, it’s classified under the EAR99 category of the Export Administration Regulations (EAR) and adheres to the REACH compliance code.
Industry Applications for DLW31SN900SQ2L
The DLW31SN900SQ2L’s attributes make it suitable for a broad spectrum of use cases across multiple industries. Below are some potential applications, highlighting the versatility of this Data Line Filters component:
- Environmental Monitoring: Instruments used in this field, such as air or water quality sensors, could benefit from the EMI reduction capabilities of the DLW31SN900SQ2L to ensure accurate and reliable measurements.
- Industrial Automation: Automated machinery and control systems require stable data communication lines to function correctly. The DLW31SN900SQ2L can be crucial in minimizing the noise that might disrupt these communications, especially in electrically noisy industrial environments.
- Consumer Electronics: Devices such as routers, modems, and other communication equipment might integrate this filter to maintain signal integrity in data transmission, thus improving device performance and user experience.
- Telecommunications: In the telecommunications sector, the DLW31SN900SQ2L could potentially be used within infrastructure equipment to filter data lines, ensuring clean signal paths for information flow.
Note that these potential applications are conceptual in nature and would require thorough analysis and verification by engineering and design teams to ensure compatibility and efficacy.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a globally recognized leader in the design and manufacture of electronic components, known for its innovative approach to developing advanced materials and technologies. Within the realm of Data Line Filters, the company offers a diverse product portfolio. The DLW31SN900SQ2L is a testament to Murata’s commitment to high-quality filter solutions that address the complex challenges of noise suppression and signal integrity in electronic systems. Murata’s parts are distinguished by their reliability, efficiency, and performance, making them preferred choices for engineers and developers across various sectors. The company’s focus on R&D has positioned it as a frontrunner in the creation of components that meet stringent industry standards while pushing the boundaries of filtering technology.
Where to Find DLW31SN900SQ2L by Murata Manufacturing Co Ltd
Procuring the DLW31SN900SQ2L filter and exploring alternatives within the category of Data Line Filters can be efficiently done through findchips.com. This platform allows users to check current stock levels, pricing, and obtain the most up-to-date product information from a wide array of distributors. Historically, the DLW31SN900SQ2L has been available from distributors such as Component Electronics, Inc., Avnet Asia, Avnet Abacus, and Velocity Electronics, among others. However, for the latest availability and best pricing information, potential buyers are encouraged to use findchips.com as their primary resource.