Overview of DLW32MH201XK2L by Murata Manufacturing Co Ltd
The DLW32MH201XK2L is a Data Line Filter designed to manage electrical noise and improve performance in electronic circuits. Specifically, this component features a common mode choke with an inductance value of 200 µH and a rated current of 70 mA. The device is packaged in a surface mount configuration, with dimensions of 3.2 mm x 2.5 mm x 2.5 mm, making it suitable for applications with space constraints.
It is classified under the Data Line Filters category, which suggests that it is particularly useful for signal integrity in digital communication lines. The filter is compliant with the AEC-Q200 automotive qualification standard, indicating that it meets stringent reliability and quality requirements for automotive applications. It also complies with RoHS regulations, ensuring that users can integrate it into environmentally-conscious designs.
In terms of electrical attributes, the DLW32MH201XK2L has a DC resistance of 4.8 Ω and an impressive insulation resistance of at least 10 MΩ. It operates efficiently within a temperature range of -40 °C to 125 °C, making it versatile for various operating conditions. Its long lifecycle is further confirmed by its active status. This part is designed to perform effectively for a range of applications, particularly in environments subject to electrical interference.
Industry Applications for DLW32MH201XK2L
The DLW32MH201XK2L could find applications across multiple industries due to its specifications. Below are some potential industry use cases where this part might be utilized:
- Automotive: Given its compliance with AEC-Q200, the DLW32MH201XK2L might be employed in automotive electronic systems such as powertrain management, sensor applications, or infotainment systems, where electrical noise control is crucial for performance.
- Telecommunications: In telecommunications equipment, this part could potentially be utilized in signal lines to filter out unwanted noise, thereby improving the quality of data transmission in devices like routers or mobile base stations.
- Consumer Electronics: The component might be applied in various consumer electronics such as smartphones, tablets, and laptops, where managing electromagnetic interference can enhance the user experience by providing clearer audio and video signals.
- Industrial Automation: Within industrial automation systems, the DLW32MH201XK2L could be employed in data acquisition systems or motor control applications to mitigate noise and maintain the integrity of data being transmitted between devices.
- Healthcare: Considering its stringent qualifications, it could be used in medical devices that require reliable operation in the presence of interference, such as imaging equipment or patient monitoring systems.
These potential applications are illustrative and would require thorough analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a well-established company known for its development and production of passive electronic components, including filters and inductors. In the realm of Data Line Filters, Murata offers a variety of products designed to enhance signal integrity and prevent noise in electronic systems. The DLW32MH201XK2L is part of the DLW32MH_XK series, which includes various filters tailored for different applications and specifications. Murata’s commitment to quality is exemplified in their adherence to industry standards, ensuring that their products, including this component, meet the rigorous demands of modern electronics.
Research Price and Stock for DLW32MH201XK2L by Murata Manufacturing Co Ltd on Findchips.com
To determine the current stock levels and pricing for the DLW32MH201XK2L, it is advisable to visit Findchips.com. This platform provides valuable insights into availability and price comparisons across multiple distributors. Historically, this part has been available from various distributors, including:
- Win Source Electronics
- Mouser Electronics
- DigiKey
- Avnet Americas
While these distributors may have previously stocked the DLW32MH201XK2L, it is essential to check Findchips for the most accurate and current stock information and pricing before making procurement decisions.