Overview of DLW43MH201XK2L by Murata Manufacturing Co Ltd.
The DLW43MH201XK2L is a data line filter designed with dual functions, capable of operating at 20V and 0.11A. This component is encased in an EIA standard package size 1812, utilizing a surface-mount design (SMD) with a 4-pin configuration. Among its key features, the DLW43MH201XK2L boasts a common mode filter with an inductance of 200µH, rated for automotive applications per the AEC-Q200 standard, noting its suitability for harsh environments. Its small form factor, measuring just 4.5mm x 3.2mm x 2.7mm, makes it an ideal choice for applications where space is a premium. Additionally, it is designed with a maximum DC resistance of 4.5 Ω and a significant insulation resistance minimum of 10 MΩ, ensuring reliable performance under various operating conditions. With an operational temperature range from -40 °C to 105 °C, the DLW43MH201XK2L is engineered to withstand extreme conditions, making it suitable for a broad array of applications. Its compliance with RoHS and REACH standards further emphasizes its environmental consideration. The factory lead time is listed as 10 weeks as of the current writing, which is an important consideration for project planning and procurement.
Industry Applications for DLW43MH201XK2L
The versatility and specifications of the DLW43MH201XK2L make it suitable for a wide range of applications, especially where reliability and performance are critical under varying conditions. Here are some possible industry applications, though these suggestions are conceptual/illustrative and require thorough analysis by engineering and design teams for compliance and suitability.
- Automotive Systems: Given its AEC-Q200 qualification, the DLW43MH201XK2L could potentially be integrated into automotive electronic systems, such as infotainment, vehicle communication systems, and advanced driver-assistance systems (ADAS), where quality and reliability are non-negotiable.
- Industrial Automation: In the domain of industrial automation, this data line filter might find its application in control units, sensor interfaces, and communication buses, where it could help in mitigating noise and ensuring the integrity of data transmission across industrial environments.
- Consumer Electronics: The DLW43MH201XK2L might also serve effectively within consumer electronics, particularly in devices requiring data integrity and noise reduction capabilities, such as high-end audio equipment, gaming consoles, and smart home devices.
- Telecommunication: For telecommunication equipment, where signal integrity could be compromised by noise, the DLW43MH201XK2L could potentially play a critical role in filtering out unwanted interference, enhancing the performance and reliability of communication links.
It’s important to note that while these applications are potential fits for the DLW43MH201XK2L, they only serve as examples. Actual use should be validated by professional engineers to ensure that the part meets specific requirements, including adherence to industry standards and compatibility with other components.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a powerhouse in the electronics world, particularly noted for its contributions to the Data Line Filters category among a broader portfolio of Filters. The DLW43MH201XK2L is one example of Murata’s commitment to engineering solutions that address critical electronic filtering needs. Murata’s filters are integral in managing interference and ensuring performance across a myriad of applications. With a legacy of innovation and quality, Murata’s parts, including the DLW43MH201XK2L and similar components, are trusted by engineers worldwide for applications ranging from consumer electronics to automotive and industrial systems. Murata’s continuous advancement in technology and strict adherence to quality and environmental standards establishes its products as top choices for critical applications.
Where to Find DLW43MH201XK2L by Murata Manufacturing Co Ltd
To procure the DLW43MH201XK2L, findchips.com is an invaluable resource for comparing stock levels and pricing across multiple distributors. Historically, this part has been available from distributors such as Vyrian, Sense Electronic Company Limited, IBS Electronics, and CHIPMALL.COM LIMITED. However, availability can change, so it’s advised to check FindChips for the most current information. Additionally, by exploring the Data Line Filters category, you may also find alternate parts offered by Murata Manufacturing Co Ltd or other manufacturers that might better meet specific needs or availability requirements.