Overview of DLW44SM251SK2L by Murata Manufacturing Co Ltd.
The DLW44SM251SK2L is a common mode filter designed for data line filtering applications, featuring a 250 ohm impedance and a 2.6A rated current. Manufactured by Murata Manufacturing Co Ltd, this component is part of the Data Line Filters subcategory within the larger category of Filters. It is engineered to help mitigate noise in high-speed digital signals and power lines, thereby enhancing performance and reliability in various electronic systems.
This SMD (Surface Mount Device) comes in an EIA standard package size of 1515, with a small footprint of 4mm x 4mm and a minimal height of 1.4mm, making it highly suitable for compact electronic assemblies. The filter boasts an impressive DC resistance maximum of 0.0336 Ω, indicating low loss, and an insulation resistance minimum of 10 MΩ, thereby offering excellent electrical characteristics for a wide range of applications. With an operating temperature range of -40 °C to +105 °C, the DLW44SM251SK2L ensures reliable performance under extreme conditions. Additionally, it is RoHS compliant and has a reach compliance code, affirming its production under strict environmental standards.
Industry Applications for DLW44SM251SK2L
The DLW44SM251SK2L possesses attributes that make it potentially suitable for various industry applications, though it’s important to remember these are conceptual use cases. These applications require thorough analysis by engineering and design teams to ensure they meet specific industry standards and application requirements.
- Consumer Electronics: Devices such as smartphones, tablets, and laptops could potentially incorporate this common mode filter to reduce electromagnetic interference (EMI) and enhance signal integrity in their data lines. Its compact size and low resistance make it an ideal candidate for densely packed circuits found in these devices.
- Energy and Power Systems: For managing data communication within power inverters, converters, and smart grid technology, the DLW44SM251SK2L could potentially play a crucial role in filtering out noise and providing stable operation, given its high rated current and voltage capacities.
- Renewable Energy: In solar inverters and wind turbine controllers, the filter might be utilized to ensure clean data transmission between control units and power modules, which is essential for optimizing the efficiency and reliability of renewable energy systems.
These potential use cases underline the multipurpose nature of the DLW44SM251SK2L, though it remains imperative for specific applications to be vetted by professional engineers.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design and production of electronic components, with a particular emphasis on advanced filter technology. Their line of Data Line Filters, including products like the DLW44SM251SK2L, demonstrates the company’s commitment to providing solutions that enhance the performance and reliability of electronic devices. Murata’s filters are engineered for a broad spectrum of applications, ranging from consumer electronics to industrial and automotive systems, helping to mitigate noise and protect sensitive circuits. The company’s expertise in ceramics technology and electronic component innovation allows them to offer components that are not only highly effective but also dependable across various conditions and applications.
Where to Find DLW44SM251SK2L by Murata Manufacturing Co Ltd
To procure the DLW44SM251SK2L, research through findchips.com is recommended. This platform allows you to compare current stock levels, pricing, and information on various distributors. Historically, the component has been available from distributors including Avnet Americas, Future Electronics, Mouser Electronics, DigiKey, and Farnell. However, to access the most up-to-date availability and pricing, visiting findchips.com is advisable. Additionally, for those considering alternatives or seeking other components within the same category, exploring the wider range of Data Line Filters might provide insight into offerings from Murata Manufacturing Co Ltd or other renowned manufacturers.