Overview of DLW44SM401SK2L by Murata Manufacturing Co Ltd.
The DLW44SM401SK2L is a common mode filter designed specifically for data line applications, featuring a rated current of 2.1 A and an output impedance of 400 Ohm. This part is packaged in an EIA standard size 1515 SMD configuration, measuring 4 mm in length and width, with a height of 1.4 mm. It has four terminals, allowing for versatile integration in electronic circuits.
In terms of electrical attributes, the filter exhibits a maximum direct current resistance of 0.042 Ω and an impressive minimum insulation resistance of 10 MΩ. The operating temperature range is quite extensive, supporting applications in environments from -40 °C to 105 °C. The part is compliant with RoHS regulations and has an active life cycle code, indicating it is currently available for production.
The DLW44SM401SK2L is characterized by high performance in reducing electromagnetic interference (EMI), which is critical in data lines. It is optimized for surface mount technology (SMT), further simplifying the assembly process in manufacturing.
Industry Applications for DLW44SM401SK2L
The DLW44SM401SK2L might find relevance in various industries due to its properties and capabilities. Here are some potential applications:
- Telecommunications: This part might be used in communication devices such as routers and data switches, where high-speed data transmission is required. The excellent filtering characteristics could help in maintaining signal integrity and reducing noise in high-frequency applications.
- Consumer Electronics: Applications in consumer devices like smartphones, tablets, and laptops could benefit from the DLW44SM401SK2L. The part’s ability to mitigate EMI might enhance the overall performance of these devices by minimizing disruptions in signal quality.
- Industrial Automation: In environments where data lines are critical for machinery and sensors, the part might be utilized to filter noise and ensure stable communication between devices. This application could potentially reduce errors caused by electromagnetic interference.
- Smart Cities: The integration of numerous sensors and devices in smart city infrastructure could potentially employ the DLW44SM401SK2L to maintain clear data communication in networked systems, such as traffic management and public safety systems.
- Robotics and Drones: In robotic systems that require reliable data transmission, the DLW44SM401SK2L might help in minimizing EMI issues, thus enhancing operational efficiency and reliability in communication between components.
It’s important to note that these potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and the specific requirements of each application.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a key player in the field of electronic components, particularly known for its advanced filtering technology. The company specializes in manufacturing a range of filters, including but not limited to data line filters, which like the DLW44SM401SK2L, are essential for reducing noise and interference in signal lines.
Murata’s commitment to innovation ensures that their products meet a wide array of industry demands. Alongside the DLW44SM401SK2L, the company also produces similar parts tailored for various applications, including automotive-grade filters and components designed for high-frequency communication systems. This extensive portfolio allows Murata to cater to diverse needs across multiple sectors.
Research Price and Stock for DLW44SM401SK2L by Murata Manufacturing Co Ltd on Findchips.com
Historically, the DLW44SM401SK2L has been available through various distributors, including:
- Avnet Americas
- Future Electronics
- Mouser Electronics
- DigiKey
However, it is essential to verify current availability and pricing directly on Findchips to ensure you have the most accurate and up-to-date information.