Overview of DLW44SM851SK2L by Murata Manufacturing Co Ltd.
The DLW44SM851SK2L is a Data Line Filter designed to improve the performance and reliability of electronic circuits by providing superior electromagnetic interference (EMI) filtering. It incorporates 2 functions within a compact EIA standard 1515 package, utilizing Surface Mount Device (SMD) technology with 4 pins. This part is capable of supporting a rated current of 1.9A and a rated voltage of 60V, making it a versatile choice for various applications. Key attributes such as a maximum DC Resistance of 0.056 Ω and an impressive insulation resistance minimum of 10 MΩ showcase its efficiency in minimizing noise and potential signal disruptions. Moreover, with an operating temperature range of -40°C to +105°C, it ensures reliability under extreme conditions. The part’s RoHS, Reach compliance, and its classification under the ECCN code “EAR99” further its applicability across global markets. This piece’s critical technical specifications make it an excellent choice for engineers and procurement specialists looking for robust EMI filtering solutions.
Industry Applications for DLW44SM851SK2L
This DLW44SM851SK2L may find its applications spread across a diverse array of industries thanks to its versatility and high performance. Some of the potential applications include:
- Consumer Electronics: In devices such as smartphones, tablets, and other personal electronics where space is limited, and EMI filtering is critical for the smooth functioning of the device.
- Environmental Monitoring Equipment: Systems that require precise data logging and signal processing may benefit from the noise reduction capabilities of this filter, ensuring accurate measurements are maintained.
- Industrial Automation: In factories and industrial settings, where high voltage and currents are common, its high rated voltage and current can provide the necessary filtering to protect sensitive control units and sensors.
- Audio and Video Systems: To maintain the integrity of audio and visual signals, preventing interference that can degrade performance.
- Renewable Energy Systems: Including solar inverters and wind turbine controls, where reliability and efficiency are paramount, the DLW44SM851SK2L could be used to mitigate electrical noise in these energy systems.
These applications benefit significantly from the part’s specific features such as low DC resistance, high insulation resistance, and the capability to operate across a broad range of temperatures, making it a suitable choice for a wide range of applications.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, leading-edge electronic components, and multi-functional, high-density modules. The company’s products play critical roles in various industries, including consumer electronics, healthcare, and automotive. In the realm of Data Line Filters, Murata stands out with its comprehensive portfolio, which includes the DLW44SM851SK2L amongst others. Murata’s dedication to quality, reliability, and continuous innovation ensures that their filters, including data line filters, are amongst the most highly regarded in the industry, making them a top choice for engineers and procurement specialists looking for high-performance filtering solutions.
Where to Find DLW44SM851SK2L by Murata Manufacturing Co Ltd
For those looking to purchase the DLW44SM851SK2L, findchips.com is an invaluable resource. On our platform, you can compare current stock levels, pricing, and find detailed product specifications. Additionally, for those seeking alternatives to this part, our Data Line Filters page offers a wide range of options from Murata Manufacturing Co Ltd and other leading manufacturers. Historically, this part has been available from distributors such as DigiKey, Avnet Americas, Avnet Asia, and Farnell. However, for the most up-to-date availability and best pricing information, it is recommended to check findchips.com.