Overview of DLW5AHN402SQ2L by Murata Manufacturing Co Ltd.
The DLW5AHN402SQ2L is a common mode choke designed by Murata Manufacturing Co Ltd, tailored for suppression of electromagnetic interference (EMI) through data lines. This component is specifically optimized for applications requiring efficient noise filtering without compromising signal integrity, particularly in environments where electronic devices are densely packed and highly susceptible to EMI. This part can handle a rated current of 0.2 A and a rated voltage of 50 V, making it suitable for low-power applications. It is provided in a compact EIA standard package size of 2014 with 4 pins, ensuring ease of integration into various circuit designs. The dimensions of this part are 5 mm x 3.6 mm x 4.3 mm, and it comes in tape and reel packaging for automated assembly processes, illustrating a design focus on manufacturability and deployment in volume production environments.
Key features of the DLW5AHN402SQ2L include its open magnetic circuit type, designed to minimize crosstalk between lines. It boasts an output impedance of 4 kΩ and a low DC resistance maximum of 3 Ω, indicating its capability to offer minimal impedance to DC currents while efficiently filtering out unwanted noise. Additionally, it exhibits a high insulation resistance minimum of 10 MΩ, ensuring that the part maintains its performance over a wide range of environmental conditions. Being a surface mount device (SMD), it is suited for modern, high-density PCB designs. Other specifications include an operating temperature range from -25 °C to 85 °C, RoHS, and REACH compliance, satisfying both environmental considerations and global regulatory standards for electronic components.
Industry Applications for DLW5AHN402SQ2L
The design and specifications of the DLW5AHN402SQ2L, a common mode choke in the Data Line Filters category, allow it to potentially be used in a wide variety of industries. These applications utilize the part’s efficiency in suppressing EMI while maintaining signal integrity. However, this information is illustrative, and incorporating this component into any design should be preceded by thorough analysis and verification by engineering and design teams, considering specific industry standards and application requirements. The following are some possible industry applications:
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might utilize this component to ensure clean data transmission by minimizing noise interference in their compact internal circuitry. The compact size and EMI filtering capabilities make it potentially suitable for these applications.
- Industrial Automation: In environments with high levels of electrical noise, the DLW5AHN402SQ2L could potentially be critical in maintaining the integrity of data communication between sensors, actuators, and control units. The part’s resistance to wide temperature variations is beneficial here.
- Telecommunications: Networking equipment such as routers, switches, and base stations might incorporate this part to enhance data signal quality amidst noise from power lines and other electronic devices, leveraging its high insulation resistance and filtering efficiency.
- Automotive: Although this part does not specifically mention compliance with automotive industry standards such as AEC-Q100, common mode chokes similar to the DLW5AHN402SQ2L are commonly used in vehicle electronics for noise suppression in infotainment systems, sensors, and communication buses, provided that they meet the necessary automotive qualifications.
- Healthcare: Medical devices that require precise digital communication or signal processing might potentially benefit from using this component to filter out EMI without compromising signal integrity, critical in applications like diagnostic equipment and patient monitoring systems.
Note that while the DLW5AHN402SQ2L could potentially find use in these applications, its inclusion necessitates verification against relevant industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of electronic components, emphasizing innovation and quality across its extensive product range. Within the realm of Data Line Filters and filters in general, Murata offers a wide variety of parts, including the DLW5AHN402SQ2L. Their products are heralded for their reliability, precision, and integration of advanced technologies, catering to the demanding requirements of industrial, consumer, telecom, healthcare, and automotive applications among others. Murata’s portfolio extends beyond data line filters, encompassing capacitors, resistors, sensors, and power supplies, making them a comprehensive source for electronic parts. Murata’s commitment to research and development ensures their components like DLW5AHN402SQ2L remain at the forefront of technology, meeting the evolving demands of electronic design.
Where to Find DLW5AHN402SQ2L by Murata Manufacturing Co Ltd
To source the DLW5AHN402SQ2L, or to research its current availability and pricing from various distributors, the recommended approach is to use findchips.com. The site provides real-time stock levels and pricing from multiple distributors, letting you compare and choose the best option for your procurement needs. Historically, this part has been available at several reputable distributors, including Chip Stock, Chip 1 Exchange, TME, Quest Components, Bristol Electronics, Avnet Americas, and DigiKey. However, inventory can fluctuate, and for the most current information, referring to findchips.com is advisable. On the platform, you can also explore alternate parts to the DLW5AHN402SQ2L within the Data Line Filters category, offered by Murata Manufacturing Co Ltd or other manufacturers, tailored to your specific requirements.