Overview of DLW5ATN231TQ2L by Murata Manufacturing Co Ltd.
The DLW5ATN231TQ2L from Murata Manufacturing Co Ltd. is a surface mount, dual-function Data Line Filter designed to mitigate noise in electrical circuits. It supports a maximum operating temperature of 105°C and a minimum of -40°C, making it suitable for a diverse range of operating environments. This filter boasts a common mode output impedance of 230 ohms and a high rated current of 4A, suitable for handling substantial power levels in electronic circuits. Its compact dimensions (5mm in length, 3.6mm in width, and 2.2mm in height) and low DC resistance (maximum of 0.027 ohms) enhance its efficiency in circuit integration without significant power loss.
Industry Applications for DLW5ATN231TQ2L
The DLW5ATN231TQ2L is versatile, potentially fitting a wide array of applications due to its thermal and electrical characteristics. As an electronic component engineer or procurement specialist, consider the following industry use cases, which should be analyzed and verified by engineering and design teams for adherence to industry-specific standards and application requirements:
- Environmental Monitoring: Tools used in environmental monitoring, such as sensors collecting data on air and water quality, could potentially utilize such data line filters to protect data integrity from external noise and ensure accurate readings.
- Industrial Automation: In automation systems, reliable data transmission is critical. The DLW5ATN231TQ2L could potentially be used in PLCs (Programmable Logic Controllers) and motor drives where it might help in reducing electromagnetic interference, thus sustaining system stability and performance.
Note that these potential applications are illustrative and require thorough verification prior to implementation.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, leading components, and multi-functional, high-density modules. The company’s offerings in the realm of Data Line Filters and other filter categories are built on innovative ceramic material technology, making them integral in various high-tech sectors. Products like DLW5ATN231TQ2L reflect Murata’s commitment to providing solutions that meet strict requirements in terms of quality, reliability, and performance.
Where to Find DLW5ATN231TQ2L by Murata Manufacturing Co Ltd
To find the DLW5ATN231TQ2L, visit findchips.com. Here, you can also explore other Data Line Filters that might be available from Murata Manufacturing or other manufacturers. Historically, this part has been available at distributors such as Chip Stock, TME, Avnet Americas, Future Electronics, Mouser Electronics, Avnet Abacus, DigiKey, and Farnell. However, it’s crucial to verify current stock levels and pricing on FindChips to get the most accurate and up-to-date information.