DLW5BSM302SQ2L by Murata Manufacturing Co Ltd

Overview of DLW5BSM302SQ2L by Murata Manufacturing Co Ltd.

The DLW5BSM302SQ2L is a state-of-the-art data line filter developed by Murata Manufacturing Co Ltd. This component stands out due to its unique package description, being enclosed in an EIA standard package size 2020 with a 4-pin layout. It boasts a RoHS and REACH compliance, ensuring its suitability for a vast array of global applications. With a life cycle status of ‘Active,’ it signifies ongoing production and availability, reassuring for engineers and procurement specialists looking for long-term supply continuity.

This part is designed with stringent electrical characteristics in mind, including a maximum DC resistance of 0.3 Ω and outstanding insulation resistance, minimum of 10 MΩ. The filter operates effectively across a broad temperature range from -40 to 85°C, accommodating various demanding environments. Remarkably, the device achieves a high output impedance of 3000 OHM Ω, optimal for filtering applications. Moreover, its surface-mount configuration facilitates streamlined assembly processes, a crucial factor for modern electronic manufacturing.

Potentially, the “factory lead time” as of the current writing is approximately 79 weeks and 2 days, indicating the need for advanced planning in procurement strategies.

Industry Applications for DLW5BSM302SQ2L

The versatile design and technical specifications of DLW5BSM302SQ2L make it an ideal candidate for a wide range of applications across various industries. Here, we explore potential use cases:

  • Industrial Automation: Its robust performance under wide temperature ranges and high output impedance make it potentially suitable for industrial control systems, providing noise suppression in sensitive data lines.
  • Renewable Energy Systems: Given its high insulation resistance and rated voltage, it may be effectively deployed within solar inverters or wind turbine control modules to ensure reliable operation.
  • Robotics and Drones: The compact size and surface mount design could make it an essential component in the compact electronic circuits of drones and robotics, where space is at a premium and integrity of data transmission is crucial.
  • Consumer Electronics: Its effectiveness in reducing electromagnetic interference (EMI) could be leveraged in high-speed signal lines within smartphones, gaming consoles, and other IoT devices.

These applications benefit from the part’s specific properties like low DC resistance, which minimizes power loss, and its ability to operate efficiently across various environmental conditions.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is renowned for its innovation and quality in the electronics industry, with a specific forte in the development of advanced filters, including data line filters like the DLW5BSM302SQ2L. Murata’s product portfolio is vast, encompassing a wide range of components essential for modern electronics from industrial automation to consumer electronics and beyond. Their focus on R&D has positioned them as leaders in electronic components, providing reliable, high-performance parts that meet the stringent requirements of today’s technological advancements.

Where to Find DLW5BSM302SQ2L by Murata Manufacturing Co Ltd

Procurement specialists and engineers looking for DLW5BSM302SQ2L should primarily consider findchips.com to research availability and pricing. This platform provides an exhaustive overview of stock levels from reputable distributors such as Newark, DigiKey, Avnet Americas, and others. Moreover, for those seeking alternatives or similar quality parts, exploring the Data Line Filters category could yield beneficial results. Given the dynamic nature of electronic component stock levels, visiting findchips.com is the most reliable way to get current availability and competitive pricing information.

Compare pricing for DLW5BSM302SQ2L and other Data Line Filters / Filters at findchips.com